USD
Print Print this page
 
Citizen Finedevice Co Ltd
CM1610H Series
Citizen Finedevice Co Ltd
CM200C Series
 
Citizen Finedevice Co Ltd
CM2012H Series
  • Images
  • Drawings

CM200C Series

32.768kHz, 4-SOJ, 5.50mm pitch

Citizen Finedevice Co Ltd

The CM200C Series are plastic, surface mount, tuning fork crystals.

Features
  • Embedded with heat resistant cylinder type crystal bring highly stable characteristics
  • Automatic mounting and reflowable type
Applications:
  • Most appropriate for clock source for portable and automotive equipment with low power consumption
Specifications
  • ESR (Equivalent Series Resistance):50 kOhms
  • Frequency:32.768kHz
  • Height - Seated (Max):0.100" (2.55mm)
  • Load Capacitance:6pF ~ 12.5pF
  • Mounting Type:Surface Mount
  • Operating Mode:Fundamental
  • Operating Temperature:-40°C ~ 85°C
  • Package / Case:4-SOJ, 5.50mm pitch
  • Size / Dimension:0.315" L x 0.150" W (8.00mm x 3.80mm)
  • Type:kHz Crystal (Tuning Fork)
Parts

View in Parametric Search

CM200C32768AZFTCM200C32768AZFTCRYSTAL 32.7680KHZ 12.5PF SMD kHz Crystal (Tuning Fork)32.768kHz-±30ppm4-SOJ, 5.50mm pitchRoHS
CM200C32768DZBTCM200C32768DZBTCRYSTAL 32.7680KHZ 6PF SMD kHz Crystal (Tuning Fork)32.768kHz-±20ppm4-SOJ, 5.50mm pitchRoHS
CM200C32768DZFTCM200C32768DZFTCRYSTAL 32.7680KHZ 12.5PF SMD kHz Crystal (Tuning Fork)32.768kHz-±20ppm4-SOJ, 5.50mm pitchRoHS
CM200C32768EZFTCM200C32768EZFTCRYSTAL 32.7680KHZ 12.5PF SMD kHz Crystal (Tuning Fork)32.768kHz-±10ppm4-SOJ, 5.50mm pitchRoHS
CM200C32768HZFTCM200C32768HZFTCRYSTAL 32.7680KHZ 12.5PF SMD kHz Crystal (Tuning Fork)32.768kHz-±5ppm4-SOJ, 5.50mm pitchRoHS
CM200C32768DZYTCM200C32768DZYTCRYSTAL 32.7680KHZ 7PF SMD kHz Crystal (Tuning Fork)32.768kHz-±20ppm4-SOJ, 5.50mm pitchRoHS
CM200C32768DZCTCM200C32768DZCTCRYSTAL 32.7680KHZ 9PF SMD kHz Crystal (Tuning Fork)32.768kHz-±20ppm4-SOJ, 5.50mm pitchRoHS

View in Parametric Search