USD
Print Print this page
 
Citizen Finedevice Co Ltd
CM130 Series
Citizen Finedevice Co Ltd
CM1610H Series
 
Citizen Finedevice Co Ltd
CM200C Series
  • Images

CM1610H Series

32.768kHz, 20ppm, 2-SMD, No Lead

Citizen Finedevice Co Ltd

The CM1610H Series are ultra lightweight microminiature crystals.

Features
Applications:
  • Small communication devices
Specifications
  • ESR (Equivalent Series Resistance):90 kOhms
  • Frequency:32.768kHz
  • Frequency Tolerance:±20ppm
  • Height - Seated (Max):0.020" (0.50mm)
  • Load Capacitance:6pF ~ 12.5pF
  • Mounting Type:Surface Mount
  • Operating Mode:Fundamental
  • Operating Temperature:-40°C ~ 85°C
  • Package / Case:2-SMD, No Lead
  • Size / Dimension:0.063" L x 0.039" W (1.60mm x 1.00mm)
  • Type:kHz Crystal (Tuning Fork)
Parts

View in Parametric Search

CM1610H32768DZBTCM1610H32768DZBTCRYSTAL 32.7680KHZ 6PF SMD kHz Crystal (Tuning Fork)32.768kHz-±20ppm2-SMD, No LeadRoHS
CM1610H32768DZCTCM1610H32768DZCTCRYSTAL 32.7680KHZ 9PF SMD kHz Crystal (Tuning Fork)32.768kHz-±20ppm2-SMD, No LeadRoHS
CM1610H32768DZYTCM1610H32768DZYTCRYSTAL 32.7680KHZ 7PF SMD kHz Crystal (Tuning Fork)32.768kHz-±20ppm2-SMD, No LeadRoHS
CM1610H32768DZFTCM1610H32768DZFTCRYSTAL 32.7680KHZ 12.5PF SMD kHz Crystal (Tuning Fork)32.768kHz-±20ppm2-SMD, No LeadRoHS

View in Parametric Search