USD
Print Print this page
 
Cardinal Components Inc.
CPFB Series
Citizen Finedevice Co Ltd
CM130 Series
 
Citizen Finedevice Co Ltd
CM1610H Series
  • Images

CM130 Series

32.768kHz, 20ppm, Surface Mount

Citizen Finedevice Co Ltd

The CM130 Series are tuning fork crystals with high density, surface mount type package. These crystals are embedded with heat resistant cylinder type crystal.

Features
Applications:
  • Suitable for small mobile telecommunications devices
Specifications
  • ESR (Equivalent Series Resistance):65 kOhms
  • Frequency:32.768kHz
  • Frequency Tolerance:±20ppm
  • Height - Seated (Max):0.055" (1.40mm)
  • Load Capacitance:7pF ~ 12.5pF
  • Mounting Type:Surface Mount
  • Operating Mode:Fundamental
  • Operating Temperature:-40°C ~ 85°C
  • Size / Dimension:0.264" L x 0.055" W (6.70mm x 1.40mm)
  • Type:kHz Crystal (Tuning Fork)
Parts

View in Parametric Search

CM13032768DZFTCM13032768DZFTCRYSTAL 32.7680KHZ 12.5PF SMD kHz Crystal (Tuning Fork)32.768kHz-±20ppm4-SMD, Flat Lead, 3 LeadsRoHS
CM13032768DZYTCM13032768DZYTCRYSTAL 32.7680KHZ 7PF SMD kHz Crystal (Tuning Fork)32.768kHz-±20ppm4-SMD, Flat LeadsRoHS

View in Parametric Search