USD
Print Print this page
 
Laird-Signal Integrity Products
CC Series
Laird-Signal Integrity Products
CM Series
 
Laird-Signal Integrity Products
CMX Series

CM Series

Common Mode Chokes

Laird-Signal Integrity Products

Laird Technologies' ultra high current CM chokes provide small form factor, high performance, and economical power filtering for common mode noise in applications up to 75 amps. Multi-line, surface mount filters provide EMI suppression for groups of conductors like power traces and high speed data lines. Effective filtering into the GHz range.

Specifications
  • Current Rating (Max):100mA ~ 82A
  • DC Resistance (DCR) (Max):0.3mOhm ~ 1.3Ohm
  • Frequency Coupled to Impedance @ Frequency:100MHz
  • Impedance @ Frequency:33 Ohms ~ 3.5 kOhms
  • Number of Lines:2 ~ 8
Parts

View in Parametric Search

CM2021Y330R-10CM2021Y330R-10CMC 15A 2LN 33 OHM SMD Power Line233 Ohms100MHz2322 (5956 Metric), 4 LeadRoHS
CM3421Y600R-10CM3421Y600R-10CMC 15A 2LN 60 OHM SMD Power Line260 Ohms100MHz3822 (8531 Metric), 4 LeadRoHS
CM7060W101R-10CM7060W101R-10CMC 9A 2LN 140 OHM SMD Power Line2140 Ohms100MHzHorizontal, 4 PC PadRoHS
CM7060R501R-10CM7060R501R-10CMC 5A 2LN 350 OHM SMD Power Line2350 Ohms100MHzHorizontal, 4 PC PadRoHS
CM7060N102R-10CM7060N102R-10CMC 3A 2LN 1.02 KOHM SMD Power Line21.02 kOhms100MHzHorizontal, 4 PC PadRoHS
CM2545X171R-10CM2545X171R-10CMC 10A 2LN 170 OHM SMD Power Line2170 Ohms100MHzVertical, 4 Flat LeadRoHS
CM2722R151R-10CM2722R151R-10CMC 5A 4LN 150 OHM SMD Power Line4150 Ohms100MHzVertical, 8 Flat LeadRoHS
CM2722R201R-10CM2722R201R-10CMC 5A 4LN 200 OHM SMD Power Line4200 Ohms100MHzVertical, 8 Flat LeadRoHS
CM3440Z171R-10CM3440Z171R-10CMC 20A 2LN 170 OHM SMD Power Line2170 Ohms100MHzVertical, 4 Flat LeadRoHS
CM5740Z171R-10CM5740Z171R-10CMC 20A 4LN 170 OHM SMD Power Line4170 Ohms100MHzVertical, 8 Flat LeadRoHS
CM2545X171B-10CM2545X171B-10CMC 10A 2LN 170 OHM TH Power Line2170 Ohms100MHzVertical, 4 PC PinRoHS
CM3440Z171B-10CM3440Z171B-10CMC 20A 2LN 170 OHM TH Power Line2170 Ohms100MHzVertical, 4 PC PinRoHS
CM5441Z161B-10CM5441Z161B-10CMC 75A 2LN 160 OHM TH Power Line2160 Ohms100MHzVertical, 4 PC PinRoHS
CM7060P701R-10CM7060P701R-10CMC 4A 2LN 700 OHM SMD Power Line2700 Ohms100MHzHorizontal, 4 PC PadRoHS
CM7060R301R-10CM7060R301R-10CMC 5A 2LN 300 OHM SMD Power Line2300 Ohms100MHzHorizontal, 4 PC PadRoHS
CM2722R800R-10CM2722R800R-10CMC 5A 4LN 80 OHM SMD Power Line480 Ohms100MHzVertical, 8 Flat LeadRoHS
CM4545Z131R-10CM4545Z131R-10CMC 10A 4LN 130 OHM SMD Power Line4130 Ohms100MHzVertical, 8 Flat LeadRoHS
CM5022R201R-10CM5022R201R-10CMC 5A 8LN 200 OHM SMD Power Line8200 Ohms100MHzVertical, 16 Flat LeadRoHS
CM3032V301R-10CM3032V301R-10CMC 8A 4LN 300 OHM SMD Power Line4300 Ohms100MHzVertical, 8 Flat LeadRoHS
CM4545Z131B-10CM4545Z131B-10CMC 10A 4LN 130 OHM TH Power Line4130 Ohms100MHzVertical, 8 PC PinRoHS
CM5740Z171B-10CM5740Z171B-10CMC 20A 4LN 170 OHM TH Power Line4170 Ohms100MHzVertical, 8 PC PinRoHS
CM6032V301R-10CM6032V301R-10CMC 8A 8LN 300 OHM SMD Power Line8300 Ohms100MHzVertical, 16 Flat LeadRoHS
CM8663Z161B-10CM8663Z161B-10CMC 82A 2LN 160 OHM TH Power Line2160 Ohms100MHzVertical, 4 PC PinRoHS
CM4732V301R-10CM4732V301R-10CMC 8A 6LN 300 OHM SMD Power Line6300 Ohms100MHzVertical, 12 Flat LeadRoHS
CM5441Z101B-10CM5441Z101B-10CMC 75A 2LN 100 OHM TH Power Line2100 Ohms100MHzVertical, 4 PC PinRoHS
CM7060M132R-10CM7060M132R-10CMC 2.5A 2LN 1.3 KOHM SMD Power Line21.3 kOhms100MHzHorizontal, 4 PC PadRoHS
CM3822R201R-10CM3822R201R-10CMC 5A 6LN 200 OHM SMD Power Line6200 Ohms100MHzVertical, 12 Flat LeadRoHS
CM3032V201R-10CM3032V201R-10CMC 8A 4LN 200 OHM SMD Power Line4200 Ohms100MHzVertical, 8 Flat LeadRoHS
CM4732V201R-10CM4732V201R-10CMC 8A 6LN 200 OHM SMD Power Line6200 Ohms100MHzVertical, 12 Flat LeadRoHS
CM5022R151R-10CM5022R151R-10CMC 5A 8LN 150 OHM SMD Power Line8150 Ohms100MHzVertical, 18 Flat LeadRoHS
CM6032V201R-10CM6032V201R-10CMC 8A 8LN 200 OHM SMD Power Line8200 Ohms100MHzVertical, 16 Flat LeadRoHS
CM5740Z241B-10CM5740Z241B-10CMC 20A 4LN 100 OHM TH Power, Signal Line4100 Ohms100MHzVertical, 8 PC PinRoHS
CM2824E352R-10CM2824E352R-10CMC 800MA 2LN 3.5 KOHM SMD Power, Signal Line23.5 kOhms100MHzHorizontal, 4 Flat LeadRoHS
CM2824B103R-10CM2824B103R-10CMC 200MA 2LN 400 OHM SMD Power, Signal Line2400 Ohms100MHzHorizontal, 4 Flat LeadRoHS
CM0805C221R-10CM0805C221R-10CMC 300MA 2LN 220 OHM SMD Signal Line2220 Ohms100MHzHorizontal, 4 PC PadRoHS
CM0805D900R-10CM0805D900R-10CMC 400MA 2LN 90 OHM SMD Signal Line290 Ohms100MHzHorizontal, 4 PC PadRoHS
CM0805A371R-10CM0805A371R-10CMC 100MA 2LN 370 OHM SMD Signal Line2370 Ohms100MHzHorizontal, 4 PC PadRoHS
CM0805C161R-10CM0805C161R-10CMC 300MA 2LN 160 OHM SMD Signal Line2160 Ohms100MHzHorizontal, 4 PC PadRoHS

View in Parametric Search

Associated Product
Laird-Signal Integrity Products K-103LF EMI CM
Category: Power, Circuit Protection-Filters-Kits
Laird-Signal Integrity Products K-404 EMI A LG
Category: Power, Circuit Protection-Filters-Kits