Print Print this page
 
Bluetechnix GmbH
CM-BF548
Bluetechnix GmbH
CM-i.MX53
 
Bluetechnix GmbH
eCM-BF561
  • Images

CM-i.MX53

i.MX Core Module

Bluetechnix GmbH

The Core Module CM-i.MX53 is based on Freescale’s next generation, high-performance, power-efficient, consumer multimedia applications processor i.MX53. This processor features OpenGL® ES 2.0 and OpenVG™ 1.1 hardware accelerators, a multi-format HD1080p video decoder and a HD720p video encoder hardware engine, dual display capability, a SATA controller, IEEE1588 time-stamping and numerous serial interfaces (SDIO, SPI, I²C, UART). Further features are integrated security solutions, USB 2.0 controllers, Ethernet controller and a camera input (CSI). The Core Module is available for both, commercial and industrial temperature range. It addresses 1GByte DDR2-SDRAM, has an onboard NAND-flash of 2GByte and an additional SPI NOR-flash of 4MByte. The state of the art i.MX53 SoC in combination with the outstanding integration of several peripheral controllers, memory and voltage control, turn the CM-i.MX53 into a high-performance embedded platform for your future applications

Product Description

The Core Module is available for both, commercial and industrial temperature range. It addresses 1GByte DDR2-SDRAM, has an onboard NAND-flash of 2GByte and an additional SPI NOR-flash of 4MByte

Features
Applications:
  • Tablets
  • Smart Mobile Devices
  • Human-Machine-Interface
  • Medical Devices
  • Video Conference Systems
  • Imaging and Consumer Multimedia
  • Set Top Boxes
  • Video Conference Applications
  • Portable Media Players
  • Industrial Applications
Specifications
  • Connector Type:Expansion 3 x 100
  • Core Processor:CM-i.MX53
  • Flash Size:2GB (NAND), 4MB (NOR)
  • Module/Board Type:MPU Core
  • RAM Size:1GB
  • Size / Dimension:3.15" x 1.77" (80mm x 45 mm)
  • Speed:800MHz ~ 1GHz
Parts