USD
Print Print this page
 
BECOM Systems GmbH
CM-BF537
BECOM Systems GmbH
CM-BF548
 
BECOM Systems GmbH
eCM-BF561

CM-BF548

Blackfin® Core Module

BECOM Systems GmbH

The Core Module CM-BF548 is characterized by its numerous peripheral interfaces, its performance in combination with its high speed memory interface and its wide spread application area.

Product Description

The Core Module is designed for industrial and commercial usage. It addresses 64MByte DDR SDRAM via its 16bit wide -RAM bus and has an onboard NOR-flash of 8MByte. The module offers two CAN-, two TWI-, three EPPI-and SPI-interfaces as well as a USB 2.0 OTG and a keypad interface.

Features
Applications:
  • Multimedia
  • Home Audio/Video
  • Advance vehicle infotainment
  • Mobile communications
  • Security and access control systems
  • Industrial and Instrumentation
Specifications
  • Connector Type:Expansion 2 x 100
  • Core Processor:CM-BF548
  • Flash Size:8MB
  • Module/Board Type:MPU Core
  • Operating Temperature:-40°C ~ 85°C
  • RAM Size:64MB
  • Size / Dimension:1.22" x 1.61" (31mm x 41mm)
  • Speed:533MHz
Parts