USD
Print Print this page
 
Zilog
Z80181
Bluetechnix GmbH
CM-BF527
 
Bluetechnix GmbH
CM-BF537
Bluetechnix GmbH

CM-BF527

Blackfin® Core Module

Bluetechnix GmbH

The CM-BF527 is optimized for performance and functionality. The module integrates processor, RAM, flash, external peripheral controllers and power supply at a size of 31.5x36.5mm.

Product Description

The Core Module is designed for commercial usage (commercial temperature range). It addresses up to 64MByte SDRAM via its 16bit wide SDRAM bus and has an onboard NOR-flash of 8MByte. The processor features a built in USB-OTG 2.0 unit and has the physical Ethernet transceiver onboard.

Features
Applications:
  • Mobile Embedded Device
  • Network connected embedded system
  • Industrial control
  • Voice over IP(VoiP)
  • Multi-media application processor
  • Multi-media accessories-e.g. docks
  • Networked audio
  • Instrumentation
  • Imaging
Specifications
  • Connector Type:Expansion 2 x 60
  • Core Processor:CM-BF527
  • Flash Size:8MB
  • Module/Board Type:MPU Core
  • Operating Temperature:0°C ~ 70°C
  • RAM Size:64MB
  • Size / Dimension:1.22" x 1.42" (31mm x 36mm)
  • Speed:600MHz
Parts