USD
Print Print this page
 
XP Power
VFT Series
ABB Power Electronics Inc.
CLP Series
 
Altech Corporation
PSA-180 Series
  • Images

CLP Series

200W Open Frame Supplies Single Output

ABB Power Electronics Inc.

The single output CLP open frame power supply delivers 80 PLUS® Gold energy efficiency. Half the size of other power supplies in this segment, the CLP series is specifically designed to handle power challenges associated with tight space and low airflow.

Features
  • 200W
  • High efficiency
  • Maximum power in small space - 18W/in³
  • No load power consumption less than 0.5 watts
  • N+1 redundancy configuration via remote on/off
  • Full protection: OCP, OVP, OTP
  • Thermal sensor shut down
  • Remote sense control to address I²R drops
Applications
  • Communications
  • Computing
  • Storage
  • OEM embedded/li>
Specifications
  • Applications:ITE (Commercial)
  • Current - Output (Max):3.7A ~ 16.7A
  • Efficiency:89.5% ~ 93.6%
  • Mounting Type:Chassis Mount
  • Number of Outputs:1
  • Power (Watts):200W
  • Type:Open Frame
  • Voltage - Isolation:3kV
  • Voltage - Output 1:12V ~ 54V
Parts

View in Parametric Search

CLP0212FPEX5Z03CCLP0212FPEX5Z03CAC/DC CONVERTER 12V 200W Open Frame190 ~ 264 VAC12VRoHS
CLP0224FPXXXZ01ACLP0224FPXXXZ01AAC/DC CONVERTER 24V 200W Open Frame190 ~ 264 VAC24VRoHS
CLP0212FPEX5Z01CCLP0212FPEX5Z01CAC/DC CONVERTER 12V 200W Open Frame190 ~ 264 VAC12VRoHS
CLP0228FPXXXZ01ACLP0228FPXXXZ01AAC/DC CONVERTER 28V 200W Open Frame190 ~ 264 VAC28VRoHS
CLP0248FPXXXZ02ACLP0248FPXXXZ02A90-265-VOLT AC INPUT, 54-VOLT DCOpen Frame190 ~ 265 VAC54V

View in Parametric Search

Associated Product
Molex 0510210200
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Housings-0.047" (1.20mm) ~ 0.071" (1.80mm) Pitch
Molex Mini-Fit Jr
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Housings-0.157" (4.00mm) ~ 0.198" (5.03mm) Pitch
TE Connectivity AMP Connectors 1376388-1
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Housings-0.157" (4.00mm) ~ 0.198" (5.03mm) Pitch
ABB Power Electronics Inc. 850036183
Category: Power, Circuit Protection-Power Supplies-Accessories-Cables, Connectors
Molex 0009503021
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Housings-0.156" (3.96mm) Pitch