USD
Print Print this page
 
Cypress Semiconductor Corp
Clock Generators
Diodes Incorporated
Clock Generators
 
Microchip Technology
Clock Generators

Clock Generators

HiFlex™ Clock Generators

Diodes Incorporated

HiFlex clock generators combine maximum flexibility and the industry’s best jitter performance for applications that demand a high-performance timing solutions. A single HiFlex clock generator integrates the functionality of several clocks and buffers in a single IC, giving you the flexibility to support a wide range of clock frequencies while reducing board space requirements and lowering system BOM cost.

Specifications
  • Differential - Input:Output:Yes/Yes
  • Divider/Multiplier:No/No
  • Frequency - Max:312.5MHz
  • Input:LVDS, LVPECL
  • Mounting Type:Surface Mount
  • Number of Circuits:1
  • Operating Temperature:-40°C ~ 85°C (TA)
  • Output:CMOS, Crystal
  • PLL:Yes
  • Package / Case:64-VFQFN Exposed Pad
  • Ratio - Input:Output:1:11
  • Supplier Device Package:64-TQFN (9x9)
  • Type:Clock Generator
  • Voltage - Supply:3.135V ~ 3.465V
Parts

View in Parametric Search

PI6LC58S1101ZDIEX - 13PI6LC58S1101ZDIEX - 13CLOCKGENERATORV-QFN9090-64T&R3K Clock GeneratorYesLVDS, LVPECLCMOS, Crystal64-VFQFN Exposed PadRoHS

View in Parametric Search