Print Print this page
 
Microchip Technology
Clock Generators
ON Semiconductor
Clock Generators
 
Silicon Labs
Clock Generators

Clock Generators

ON Semiconductor's timing products for Clock Generators

ON Semiconductor

ON Semiconductor supplies clock drivers, clock modules, PLL clock generators, phase/frequency detectors, skew managers, VCOs, and zero delay buffers.

Specifications
  • Frequency - Max:1.9MHz ~ 2GHz
  • Mounting Type:Surface Mount
  • Number of Circuits:1
Parts

View in Parametric Search

MC100EP139DTGMC100EP139DTGIC CLK GEN ECL 2/4 4/5/6 20TSSOPClock GeneratorNoNECL, PECLECL20-TSSOP (0.173", 4.40mm Width)
MC100EL34DGMC100EL34DGIC CLOCK GEN ECL 2/4/8 16SOIC Clock GeneratorNoNECL, PECLECL16-SOIC (0.154", 3.90mm Width)
MC100LVEL34DTGMC100LVEL34DTGIC CLOCK GEN ECL 2/4/8 16TSSOP Clock GeneratorNoLVDS, NECL, PECLECL16-TSSOP (0.173", 4.40mm Width)
MC100EP139DWGMC100EP139DWGIC CLK GEN ECL 2/4 4/5/6 20SOIC Clock GeneratorNoNECL, PECLECL20-SOIC (0.295", 7.50mm Width)
MC10EP139DTGMC10EP139DTGIC CLK GEN 2/4 4/5/6 ECL 20TSSOPClock GeneratorNoCML, NECL, PECLECL20-TSSOP (0.173", 4.40mm Width)
MC10EL34DGMC10EL34DGIC CLOCK GEN 2-4-8 ECL 5V 16SOICClock GeneratorNoNECL, PECLECL16-SOIC (0.154", 3.90mm Width)
MC100EP140DGMC100EP140DGIC DETECT PHASE-FREQ ECL 8-SOIC Phase Frequency DetectorNoNECL, PECLECL8-SOIC (0.154", 3.90mm Width)
MC14046BDWR2GMC14046BDWR2GIC PHASE LOCK LOOP CMOS 16SOIC Phase Lock Loop (PLL)YesCMOSCMOS16-SOIC (0.295", 7.50mm Width)
MC12093MNR4GMC12093MNR4GIC PRESCALER 1.1GHZ LP 8-DFN Prescaler-CML, ECLECL8-VFDFN Exposed Pad
MC12093DR2GMC12093DR2GIC PRESCALER 2/4/8 1.1GHZ 8-SOICPrescaler-CML, ECLECL8-SOIC (0.154", 3.90mm Width)
MC12093DGMC12093DGIC PRESCALER 2/4/8 1.1GHZ 8SOIC Prescaler-CML, ECLECL8-SOIC (0.154", 3.90mm Width)
MC12080DGMC12080DGIC PRESCALER SINGLE 1.1GHZ 8SOICPrescalerNoECLECL8-SOIC (0.154", 3.90mm Width)
MC12026ADGMC12026ADGIC PRESCALER DUAL 1.1GHZ 8SOIC PrescalerNoCMOS, TTLECL8-SOIC (0.154", 3.90mm Width)

View in Parametric Search

Associated Product
ON Semiconductor MC14046BDWG
Category: Semiconductors, Development Tools-Clock, Timing-Clock Generators, PLLs, Frequency Synthesizers-< 100MHz