Print Print this page
 
Analog Devices Inc.
Clock Generators
IDT, Integrated Device Technology Inc
Clock Generators
 
Linear Technology/Analog Devices
Clock Generators

Clock Generators

IDT timing products for Clock Generators

IDT, Integrated Device Technology Inc

Programmable clock generators allow users to customize devices to accept any given clock input frequency to generate any set of desired clock output frequencies.

Product Description

IDT clock generators (or, clock signal generators) are PLL-based products that generate different output frequencies from a common input frequency. Each peripheral in a system requires a different frequency to operate. IDT clock generators produce clock output frequencies within strict tolerances to the application they are sourcing. They use a simple, low cost, fundamental-mode quartz crystal or reference clock as the frequency reference, from which they generate low-jitter output clocks. Multiple copies of some frequencies may be provided to drive multiple loads. They also allow for frequency translation - either multiplication or division. IDT offers clock generators with both single ended and differential clock outputs. Some devices provide a programmable-skew feature allowing the user to adjust the timing of individual outputs. This provides flexibility for last minute clock skew management in the system. There are also devices available with an external feedback path, permitting precise control of clock signal timing to loads.

Specifications
  • Mounting Type:Surface Mount
  • Number of Circuits:1 ~ 8
Parts

View in Parametric Search

8V49NS0312NLGI8V49NS0312NLGIIC CLOCK GENERATOR 64-VFQFPN YesHCSL, LVCMOS, LVDSM, LVHSTL, LVPECL, CrystalLVDS, LVPECLClock Generator64-VFQFN Exposed Pad
8T49N1083NLGI8T49N1083NLGIIC FREQ TRANSLATOR YesHCSL, LVDS, LVHSTL, LVPECLLVDS, LVPECLFrequency Translator-
8V19N480BDGI8V19N480BDGIIC JITTER ATTENUATOR 100CABGA YesLVDS, LVPECLLVDS, LVPECLJitter Attenuator100-TBGA
8V19N490-19BDGI8V19N490-19BDGIIC JITTER ATTENUATOR 100CABGA YesLVDS, LVPECLLVDS, LVPECLJitter Attenuator100-TBGA
8A34043C-000NBG8A34043C-000NBGIC CLOCK GENERATOR 48VFQFPN YesClockCML, HCSL, HSTL, LVCMOS, LVDS, LVPECL, SSTLClock Generator48-WFQFN Exposed Pad
8A34044C-000NLG8A34044C-000NLGIC CLOCK GENERATOR 72VFQFPN YesClockCML, HCSL, HSTL, LVCMOS, LVDS, LVPECL, SSTLClock Generator72-VFQFN Exposed Pad
8T49N242-999NLGI8T49N242-999NLGIIC TRANSLATOR UNIV FREQ 40VQFN Yes with BypassLVCMOS, LVDS, LVHSTL, LVPECL, CrystalHCSL, LVCMOS, LVDS, LVPECL-40-VFQFN Exposed Pad
8T49N241-999NLGI8T49N241-999NLGIIC TRANSLATOR UNIV FREQ 40VQFN Yes with BypassLVCMOS, LVDS, LVHSTL, LVPECL, CrystalHCSL, LVCMOS, LVDS, LVPECL-40-VFQFN Exposed Pad
8T49N241-998NLGI8T49N241-998NLGIIC TRANSLATOR UNIV FREQ 40VQFN Yes with BypassLVCMOS, LVDS, LVHSTL, LVPECL, CrystalHCSL, LVCMOS, LVDS, LVPECL-40-VFQFN Exposed Pad
8T49N287A-998NLGI8T49N287A-998NLGIIC TRANSLATOR UNIV FREQ VFQFN Yes with BypassHCSL, LVCMOS, LVDS, LVHSTL, LVPECL, CrystalLVCMOS, LVDS, LVPECL-56-VFQFN Exposed Pad
8T49N286A-998NLGI8T49N286A-998NLGIIC TRANSLATOR UNIV FREQ VFQFN Yes with BypassHCSL, LVCMOS, LVDSM, LVHSTL, LVPECL, CrystalHSCL, LVCMOS, LVDS, LVPECL-72-VFQFN Exposed Pad
8T49N287A-999NLGI8T49N287A-999NLGIIC TRANSLATOR UNIV FREQ VFQFN Yes with BypassHCSL, LVCMOS, LVDS, LVHSTL, LVPECL, CrystalLVCMOS, LVDS, LVPECL-56-VFQFN Exposed Pad
8T49N285A-998NLGI8T49N285A-998NLGIIC TRANSLATOR UNIV FREQ VFQFN Yes with BypassHCSL, LVCMOS, LVDSM, LVHSTL, LVPECL, CrystalHSCL, LVCMOS, LVDS, LVPECL-56-VFQFN Exposed Pad
8T49N285-999NLGI8T49N285-999NLGIIC TRANSLATOR UNIV FREQ VFQFN Yes with BypassHCSL, LVCMOS, LVDSM, LVHSTL, LVPECL, CrystalHSCL, LVCMOS, LVDS, LVPECL-56-VFQFN Exposed Pad
8T49N286A-999NLGI8T49N286A-999NLGIIC TRANSLATOR UNIV FREQ VFQFN Yes with BypassHCSL, LVCMOS, LVDSM, LVHSTL, LVPECL, CrystalHSCL, LVCMOS, LVDS, LVPECL-72-VFQFN Exposed Pad
8T49N243NLGI8T49N243NLGIIC JITTER ATTENUATOR 40VFQFPN Yes with BypassHCSL, LVCMOS, LVDS, LVHSTL, LVPECL, CrystalHSCL, LVCMOS, LVDS, LVPECLJitter Attenuator40-VFQFN Exposed Pad
8T49N285A-999NLGI8T49N285A-999NLGIIC TRANSLATOR UNIV FREQ 56VFQFPNYes with BypassHCSL, LVCMOS, LVDSM, LVHSTL, LVPECL, CrystalHSCL, LVCMOS, LVDS, LVPECL-56-VFQFN Exposed Pad
8T49N285A-996NLGI8T49N285A-996NLGIIC JITTER ATTENUATOR 56VFQFPN Yes with BypassHCSL, LVCMOS, LVDS, LVHSTL, LVPECL, CrystalHSCL, LVCMOS, LVDS, LVPECLJitter Attenuator56-VFQFN Exposed Pad
8T49N241-993NLGI8T49N241-993NLGIIC FREQ TRANSLATOR 40VFQFPN Yes with BypassLVCMOS, LVDS, LVHSTL, LVPECL, CrystalHCSL, LVCMOS, LVDS, LVPECLFrequency Translator40-VFQFN Exposed Pad
8T49N241-994NLGI8T49N241-994NLGIIC FREQ TRANSLATOR 40VFQFPN Yes with BypassLVCMOS, LVDS, LVHSTL, LVPECL, CrystalHCSL, LVCMOS, LVDS, LVPECLFrequency Translator40-VFQFN Exposed Pad
8T49N281C-999NLGI8T49N281C-999NLGIIC TRANSLATOR UNIV FREQ 56VFQFN Yes with BypassCrystalLVPECL-56-VFQFN Exposed Pad
8T49N1012-998NLGI8T49N1012-998NLGIIC FREQUENCY SYNTH 72VFQFPN Yes with BypassHCSL, LVCMOS, LVDS, LVHSTL, LVPECL, CrystalHCSL, LVCMOS, LVDS, LVPECLFrequency Synthesizer72-VFQFN Exposed Pad
874S02BMILF874S02BMILFIC CLK GEN 1:1 DIFF ZD 20SOIC Yes with BypassLVDS, LVHSTL, LVPECL, SSTLLVDS-20-SOIC (0.295", 7.50mm Width)
8T49N283C-998NLGI8T49N283C-998NLGIIC TRANSLATOR UNIV FREQ 56VFQFN Yes with BypassCrystalLVCMOS, LVPECL-56-VFQFN Exposed Pad
8T49N287A-993NLGI8T49N287A-993NLGIIC JITTER ATTENUATOR 56VFQFPN Yes with BypassHCSL, LVCMOS, LVDS, LVHSTL, LVPECL, CrystalHCSL, LVCMOS, LVDS, LVPECLJitter Attenuator56-VFQFN Exposed Pad
8T49N287A-996NLGI8T49N287A-996NLGIIC JITTER ATTENUATOR 56VFQFPN Yes with BypassHCSL, LVCMOS, LVDS, LVHSTL, LVPECL, CrystalHCSL, LVCMOS, LVDS, LVPECLJitter Attenuator56-VFQFN Exposed Pad
8T49N286A-993NLGI8T49N286A-993NLGIIC FREQ TRANSLATOR 72VFQFPN Yes with BypassHCSL, LVCMOS, LVDSM, LVHSTL, LVPECL, CrystalHSCL, LVCMOS, LVDS, LVPECLFrequency Translator72-VFQFN Exposed Pad
8T49N205A-999NLGI8T49N205A-999NLGIIC FREQ TRANSLATOR 40VFQFPN Yes with BypassHCSL, LVDS, LVHSTL, LVPECL, CrystalLVDS, LVPECLFrequency Translator40-VFQFN Exposed Pad
8T49N282C-998NLGI8T49N282C-998NLGIIC TRANSLATOR UNIV FREQ 72VFQFN Yes with BypassCrystalLVPECL-72-VFQFN Exposed Pad
849N202CKI-023LF849N202CKI-023LFIC SYNTHESIZER LVPECL 40VFQFN Yes with Bypass---40-VFQFN Exposed Pad

View in Parametric Search