USD
Print Print this page
 
Cypress Semiconductor Corp
Clock Generators
IDT, Integrated Device Technology Inc
Clock Generators
 
Microchip Technology
Clock Generators

Clock Generators

IDT timing products for Clock Generators

IDT, Integrated Device Technology Inc

Programmable clock generators allow users to customize devices to accept any given clock input frequency to generate any set of desired clock output frequencies.

Product Description

IDT VersaClock® products are programmable devices that can replace and are less costly than multiple crystals and oscillators. VersaClock programmable devices can also guarantee phase relations between multiple clocks, change frequencies using register addresses, and provide an inexpensive and effective way to reduce EMI for FCC certification using Spread Spectrum techniques.

The VersaClock Programmable product line has EEPROM, OTP and serial devices. These devices are ideal for larger opportunities that are still fluid and where there is a need to establish a board layout. The IDT VersaClock Programmable product line provides a competitive solution to your product needs and time-to-market requirements.

Specifications
  • Frequency - Max:210MHz ~ 270MHz
  • Mounting Type:Surface Mount
  • Number of Circuits:1
Parts

View in Parametric Search

307G-03LF307G-03LFIC CLK SOURCE SRL PROGR 16-TSSOPClock GeneratorYesClock, CrystalLVCMOS16-TSSOP (0.173", 4.40mm Width)RoHS
307G-03LFT307G-03LFTIC CLOCK SOURCE PROGR 16-TSSOP Clock GeneratorYesClock, CrystalLVCMOS16-TSSOP (0.173", 4.40mm Width)RoHS
307GI-03LF307GI-03LFIC CLK SOURCE SRL PROGR 16-TSSOPClock GeneratorYesClock, CrystalLVCMOS16-TSSOP (0.173", 4.40mm Width)RoHS
525R-02ILF525R-02ILFIC CLK USER CONFIGURABLE 28-SSOPClock Generator, Fanout DistributionYes with BypassClock, CrystalCMOS28-SSOP (0.154", 3.90mm Width)RoHS
525R-02ILFT525R-02ILFTIC CLOCK USER CONFIG 28-SSOP Clock Generator, Fanout DistributionYes with BypassClock, CrystalCMOS28-SSOP (0.154", 3.90mm Width)RoHS
670M-03ILF670M-03ILFIC ZDB/MULT LO PH NOISE 16-SOIC Clock Synchronizer, Zero Delay BufferYesClockCMOS16-SOIC (0.154", 3.90mm Width)RoHS
83PR226BKI-01LF83PR226BKI-01LFIC SYNTHESIZER PROGR 10-VFQFPN Clock/Frequency SynthesizerYesCrystalLVPECL10-VQFN Exposed PadRoHS
87002AG-02LF87002AG-02LFIC CLK GENERATOR ZD 1:2 20-TSSOPClock Generator, Fanout Distribution, Multiplexer, Zero Delay BufferYes with BypassHCSL, HSTL, LVDS, LVPECL, SSTLLVCMOS, LVTTL20-TSSOP (0.173", 4.40mm Width)RoHS
87008AGILF87008AGILFIC CLK GENERATOR ZD 1:8 24-TSSOPClock Generator, Fanout Distribution, MultiplexerNoHCSL, LVCMOS, LVDS, LVHSTL, LVPECL, LVTTL, SSTLLVCMOS, LVTTL24-TSSOP (0.173", 4.40mm Width)RoHS
87016AYILF87016AYILFIC CLK GENERATOR 1:6 48-LQFP Clock Generator, Fanout Distribution, MultiplexerNoHCSL, LVCMOS, LVDS, LVHSTL, LVPECL, LVTTL, SSTLLVCMOS, LVTTL48-LQFPRoHS
87021AMILF87021AMILFIC CLK GENERATOR /1 /2 8-SOIC Clock Generator, Fanout Distribution, MultiplexerNoHCSL, LVDS, LVHSTL, LVPECL, SSTLLVCMOS, LVTTL8-SOIC (0.154", 3.90mm Width)RoHS
8705BYLF8705BYLFIC CLOCK GENERATOR ZD 32-LQFP Clock GeneratorYes with BypassHCSL, LVCMOS, LVDS, LVHSTL, LVPECL, LVTTL, SSTLLVCMOS, LVTTL32-LQFPRoHS
87946AYI-147LF87946AYI-147LFIC CLOCK GENERATOR 32-LQFP Clock GeneratorNoLVCMOS, LVTTLLVCMOS, LVTTL32-LQFPRoHS
8N3PF10VA-159NRGI8N3PF10VA-159NRGIIC FREQUENCY SYNTH 10VFQFPN Frequency SynthesizerNoCrystalLVPECL10-VQFN Exposed PadRoHS
8V19N490ABDGI8V19N490ABDGIIC JITTER ATTENUATOR 100CABGA Jitter AttenuatorYesClock-100-TBGA
8V49NS0412NLGI8V49NS0412NLGIIC CLOCK GENERATOR 64QFN Clock GeneratorYesClockLVDS, LVPECL64-VFQFN Exposed Pad

View in Parametric Search