USD
Print Print this page
 
Cypress Semiconductor Corp
Clock Generators
Diodes Incorporated
Clock Generators
 
Maxim Integrated
Clock Generators
  • Images

Clock Generators

Zero Delay Buffer

Diodes Incorporated

Diodes Incorporated’s family of Zero Delay Buffers consist of LVCMOS and PCIe clock buffers. These devices can provide a synchronous output clock signal that is like the input signal without the effects of propagation delay.

Specifications
  • Differential - Input:Output:No/No
  • Divider/Multiplier:No/No
  • Frequency - Max:133MHz
  • Input:TTL
  • Mounting Type:Surface Mount
  • Number of Circuits:1
  • Output:TTL
  • Supplier Device Package:8-SOIC ~ 16-SOIC
  • Type:Zero Delay Buffer
  • Voltage - Supply:3V ~ 3.6V
Parts

View in Parametric Search

PI6C2405A-1HLEXPI6C2405A-1HLEXIC ZERO DELAY CLOCK BUFF TSSOP Zero Delay BufferYesTTLTTL8-TSSOP (0.173", 4.40mm Width)RoHS
PI6C2405A-1WEPI6C2405A-1WEIC ZERO DELAY CLOCK BUFF 8-SOIC Zero Delay BufferYesTTLTTL8-SOIC (0.154", 3.90mm Width)RoHS
PI6C2405A-1HWIEPI6C2405A-1HWIEIC ZERO DELAY CLOCK BUFF 8-SOIC Zero Delay BufferYesTTLTTL8-SOIC (0.154", 3.90mm Width)RoHS
PI6C2405A-1WEXPI6C2405A-1WEXIC ZERO DELAY CLOCK BUFF SOIC Zero Delay BufferYesTTLTTL8-SOIC (0.154", 3.90mm Width)RoHS
PI6C2405A-1HWEXPI6C2405A-1HWEXIC ZERO DELAY CLOCK BUFF SOIC Zero Delay BufferYesTTLTTL8-SOIC (0.154", 3.90mm Width)RoHS
PI6C2409-1HWEPI6C2409-1HWEIC ZERO DELAY CLOCK BUFF 16SOIC Zero Delay BufferYes with BypassTTLTTL16-SOIC (0.154", 3.90mm Width)RoHS

View in Parametric Search