USD
Print Print this page
 
Texas Instruments
Clock Generators
Cypress Semiconductor Corp
Clock Generators
 
IDT, Integrated Device Technology Inc
Clock Generators
  • Images

Clock Generators

Cypress Semiconductor's timing products for Clock Generators

Cypress Semiconductor Corp

Cypress is the leader in programmable timing solutions for consumer electronics, communication, networking and industrial applications. Cypress's portfolio of silicon based clock generators and buffers offers the best in class performance in terms of jitter, power, speed, integration and package.

Datasheets:
Features
Applications
  • Consumer:
    • HDTV
    • STB
    • DVD-R
    • Printer
    • Copier
    • Fax
    • Servers
  • Communication:
    • Base Stations
    • Switches
    • Routers
  • Others:
    • Video Systems
    • Industrial
    • Automotive
    • Gaming
    • Medical
Specifications
  • Differential - Input:Output:No/No
  • Divider/Multiplier:No/No
  • Frequency - Max:200MHz, 220MHz
  • Input:LVCMOS, LVTTL
  • Mounting Type:Surface Mount
  • Number of Circuits:1
  • Output:LVCMOS
  • PLL:Yes with Bypass
  • Ratio - Input:Output:1:9
  • Supplier Device Package:16-SOIC ~ 16-TSSOP
  • Type:Fanout Buffer (Distribution), Zero Delay Buffer
  • Voltage - Supply:2.5V, 3.3V
Parts

View in Parametric Search

CY23EP09SXI-1HCY23EP09SXI-1HIC CLK ZDB 9OUT 220MHZ 16SOIC Fanout Buffer (Distribution), Zero Delay BufferYes with BypassLVCMOS, LVTTLLVCMOS16-SOIC (0.154", 3.90mm Width)RoHS
CY23EP09ZXC-1HCY23EP09ZXC-1HIC CLK ZDB 9OUT 220MHZ 16TSSOP Fanout Buffer (Distribution), Zero Delay BufferYes with BypassLVCMOS, LVTTLLVCMOS16-TSSOP (0.173", 4.40mm Width)RoHS
CY23EP09ZXI-1HCY23EP09ZXI-1HIC CLK ZDB 9OUT 220MHZ 16TSSOP Fanout Buffer (Distribution), Zero Delay BufferYes with BypassLVCMOS, LVTTLLVCMOS16-TSSOP (0.173", 4.40mm Width)RoHS

View in Parametric Search