USD
Print Print this page
 
ON Semiconductor
Clock Generators
Renesas Electronics America Inc
Clock Generators
 
Silicon Labs
Clock Generators

Clock Generators

IDT timing products for Clock Generators

Renesas Electronics America Inc

Programmable clock generators allow users to customize devices to accept any given clock input frequency to generate any set of desired clock output frequencies.

Product Description

IDT VersaClock® products are programmable devices that can replace and are less costly than multiple crystals and oscillators. VersaClock programmable devices can also guarantee phase relations between multiple clocks, change frequencies using register addresses, and provide an inexpensive and effective way to reduce EMI for FCC certification using Spread Spectrum techniques.

The VersaClock Programmable product line has EEPROM, OTP and serial devices. These devices are ideal for larger opportunities that are still fluid and where there is a need to establish a board layout. The IDT VersaClock Programmable product line provides a competitive solution to your product needs and time-to-market requirements.

Specifications
  • Frequency - Max:120MHz ~ 140MHz
  • Mounting Type:Surface Mount
  • Number of Circuits:1
Parts

View in Parametric Search

9DBV0631BKLF9DBV0631BKLFIC CLK BUFFER 1.8V ZDB 40VFQFPN -Yes with BypassHCSLHCSL40-VFQFN Exposed PadRoHS
9DBV0631BKILF9DBV0631BKILFIC CLK BUFFER 1.8V ZDB 40VFQFPN -Yes with BypassHCSLHCSL40-VFQFN Exposed PadRoHS
501MILF501MILFIC CLK MULTIPLIER PLL 8-SOIC Clock GeneratorYesClock, CrystalCMOS8-SOIC (0.154", 3.90mm Width)RoHS
501MILFT501MILFTIC CLK MULTIPLIER PLL 8-SOIC Clock GeneratorYesClock, CrystalCMOS8-SOIC (0.154", 3.90mm Width)RoHS
502MILF502MILFIC PLL CLK MULTIPLIER 8SOIC Clock GeneratorYesClock, CrystalCMOS8-SOIC (0.154", 3.90mm Width)RoHS
5P49EE502NDGI5P49EE502NDGIIC CLOCK GENERATOR 20QFN Clock GeneratorYes with BypassLVTTL, CrystalLVCMOS, LVTTL20-VFQFN Exposed PadRoHS
525-01RILF525-01RILFIC CLK USER CONFIGURABLE 28-SSOPClock Generator, Fanout DistributionYes with BypassClock, CrystalCMOS28-SSOP (0.154", 3.90mm Width)RoHS
650R-27ILF650R-27ILFIC CLK SOURCE NETWORK 20-SSOP Clock/Frequency SynthesizerYesClock, CrystalCMOS20-SSOP (0.154", 3.90mm Width)RoHS
2305MI-1LF2305MI-1LFIC BUFFER PLL 3.3V ZD 8-SOIC Fanout Buffer (Distribution), Zero Delay BufferYes with BypassClockCMOS, TTL8-SOIC (0.154", 3.90mm Width)RoHS
2308B-1HPGGI2308B-1HPGGIIC CLK MULT ZD HI DRIVE 16-TSSOPMultiplier, Zero Delay BufferYes with BypassLVTTLLVTTL16-TSSOP (0.173", 4.40mm Width)RoHS
2308-2DCG2308-2DCGIC CLK MLTPLR ZDB 1:8 16SOIC Multiplier, Zero Delay BufferYes with BypassLVTTLLVTTL16-SOIC (0.154", 3.90mm Width)RoHS
9112AG-16LF9112AG-16LFIC BUFFER ZD HI PERFORM 8-TSSOP PLL Zero Delay BufferYesClockClock8-TSSOP (0.173", 4.40mm Width)RoHS
9112AM-16LF9112AM-16LFIC BUFFER ZD HI PERFORM 8SOIC PLL Zero Delay BufferYesClockClock8-SOIC (0.154", 3.90mm Width)RoHS
2305-1DCGI2305-1DCGIIC CLK BUFFER ZD PLL 3.3V 8-SOICZero Delay BufferYes with BypassLVTTLCMOS, LVCMOS, TTL8-SOIC (0.154", 3.90mm Width)RoHS
23S05T-1DCGI23S05T-1DCGIIC CLK BUFF ZD SPREADSPECT 8SOICZero Delay BufferYes with BypassLVTTLCMOS, LVTTL8-SOIC (0.154", 3.90mm Width)RoHS
23S09T-1DCG23S09T-1DCGIC CLK BUFF ZD SPRD SPECT 16SOICZero Delay BufferYes with BypassLVTTLCMOS, LVTTL16-SOIC (0.154", 3.90mm Width)RoHS
23S05-1DCG23S05-1DCGIC CLK BUFFER PLL STD DRV 8-SOICZero Delay BufferYes with BypassLVTTLCMOS, LVTTL8-SOIC (0.154", 3.90mm Width)RoHS
2305A-1DCGI2305A-1DCGIIC CLK BUFFER ZD 3.3V 8-SOIC Zero Delay BufferYes with BypassLVTTLCMOS, LVCMOS, TTL8-SOIC (0.154", 3.90mm Width)RoHS
2305A-1DCG2305A-1DCGIC CLK BUFFER ZD 3.3V 8-SOIC Zero Delay BufferYes with BypassLVTTLCMOS, LVCMOS, TTL8-SOIC (0.154", 3.90mm Width)RoHS
2309-1HDCG2309-1HDCGIC CLK BUFFER ZD HI DRV 16-SOIC Zero Delay BufferYes with BypassLVTTLLVTTL16-SOIC (0.154", 3.90mm Width)RoHS
2309A-1HPGG2309A-1HPGGIC CLK BUFFER ZD HI DRV 16-TSSOPZero Delay BufferYes with BypassLVTTLLVTTL16-TSSOP (0.173", 4.40mm Width)RoHS
2305B-1DCG2305B-1DCGIC CLK BUFFER 3.3V 8-SOIC Zero Delay BufferYes with BypassLVTTLCMOS, LVCMOS, TTL8-SOIC (0.154", 3.90mm Width)RoHS
2305B-1HDCG2305B-1HDCGIC CLK BUFFER 3.3V 8-SOIC Zero Delay BufferYes with BypassLVTTLCMOS, LVCMOS, TTL8-SOIC (0.154", 3.90mm Width)RoHS
2305-1DCGI82305-1DCGI8IC CLK BUFFER ZD PLL 3.3V 8-SOICZero Delay BufferYes with BypassLVTTLCMOS, LVCMOS, TTL8-SOIC (0.154", 3.90mm Width)RoHS
2309A-1DCG2309A-1DCGIC CLK BUFFER ZD STD DRV 16-SOICZero Delay BufferYes with BypassLVTTLLVTTL16-SOIC (0.154", 3.90mm Width)RoHS
23S09-1HDCG23S09-1HDCGIC CLK BUFF ZD HI DRV 16-SOIC Zero Delay BufferYes with BypassLVTTLCMOS, LVTTL16-SOIC (0.154", 3.90mm Width)RoHS
2305-1HDCGI2305-1HDCGIIC CLK BUFFER 3.3V HI DRV 8-SOICZero Delay BufferYes with BypassLVTTLCMOS, LVCMOS, TTL8-SOIC (0.154", 3.90mm Width)RoHS
2305B-1DCGI2305B-1DCGIIC CLK BUFFER 3.3V 8-SOIC Zero Delay BufferYes with BypassLVTTLCMOS, LVCMOS, TTL8-SOIC (0.154", 3.90mm Width)RoHS
2309-1HPGG2309-1HPGGIC CLK BUFF ZD PLL HIDRV 16TSSOPZero Delay BufferYes with BypassLVTTLLVTTL16-TSSOP (0.173", 4.40mm Width)RoHS
2305-1HDCG2305-1HDCGIC CLK BUFFER 3.3V HI DRV 8-SOICZero Delay BufferYes with BypassLVTTLCMOS, LVCMOS, TTL8-SOIC (0.154", 3.90mm Width)RoHS

View in Parametric Search