USD
Print Print this page
 
ON Semiconductor
Clock Generators
Silicon Labs
Clock Generators
 
STMicroelectronics
Clock Generators
  • Images

Clock Generators

RF Synthesizers

Silicon Labs

The Si413x RF Synthesizers perform IF and dual-band, low-noise RF frequency synthesis for wireless personal communications applications.

Datasheets:
Product Training Modules:
Product Description

The Si413x ICs address the price-sensitive, low-power, high-performance requirements for personal wireless communications by substantially reducing external passive component count, eliminating external VCOs and varactor diodes, improving power efficiency and isolating, in silicon, unwanted external interference. The stable, low-phase noise characteristics are achieved through a proprietary self-tuning architecture that does not require external adjustments or laser trimming for component-tolerance matching.

Specifications
  • Differential - Input:Output:Yes/Yes
  • Divider/Multiplier:Yes/Yes
  • Frequency - Max:2.8GHz
  • Input:LVTTL
  • Mounting Type:Surface Mount
  • Number of Circuits:1
  • Operating Temperature:-20°C ~ 85°C
  • Output:CML
  • PLL:Yes
  • Package / Case:63-LBGA
  • Packaging:Tray
  • Ratio - Input:Output:1:1
  • Supplier Device Package:63-PBGA (9x9)
  • Type:Clock Multiplier
  • Voltage - Supply:3.135V ~ 3.465V
Parts

View in Parametric Search

SI5321-H-BLSI5321-H-BLIC CLOCK MULT SONET/SDH 63BGA Clock MultiplierYesLVTTLCML63-LBGA
SI5321-H-GLSI5321-H-GLIC CLOCK MULT SONET/SDH 63LFBGA Clock MultiplierYesLVTTLCML63-LBGA

View in Parametric Search