USD
Print Print this page
 
Microchip Technology
Clock Generators
ON Semiconductor
Clock Generators
 
Silicon Labs
Clock Generators

Clock Generators

ON Semiconductor's timing products for Clock Generators

ON Semiconductor

ON Semiconductor supplies clock drivers, clock modules, PLL clock generators, phase/frequency detectors, skew managers, VCOs, and zero delay buffers.

Specifications
  • Differential - Input:Output:Yes/Yes
  • Frequency - Max:2GHz ~ 3.5GHz
  • Mounting Type:Surface Mount
  • Number of Circuits:1
  • Operating Temperature:-40°C ~ 85°C
Parts

View in Parametric Search

NB6N239SMNGNB6N239SMNGIC CLOCK DIVIDER 3.3V 16-QFN Clock DividerNoCML, HSTL, LVDS, LVPECLLVDS16-VFQFN Exposed Pad
NB6L239MNGNB6L239MNGIC CLOCK DIVIDER HS 16-QFN Clock DividerNoCML, HSTL, LVDS, LVPECLLVPECL16-VFQFN Exposed Pad
MC100LVEP34DGMC100LVEP34DGIC CLOCK GEN ECL 2/4/8 16SOIC Clock GeneratorNoCML, LVDS, NECL, PECLECL16-SOIC (0.154", 3.90mm Width)
MC100LVEP34DTGMC100LVEP34DTGIC CLOCK GEN ECL 2/4/8 16TSSOP Clock GeneratorNoCML, LVDS, NECL, PECLECL16-TSSOP (0.173", 4.40mm Width)
MC100EP40DTGMC100EP40DTGIC DETECT PHASE FREQ ECL 20TSSOPPhase Frequency DetectorYesNECL, PECLECL20-TSSOP (0.173", 4.40mm Width)
NB7N017MMNGNB7N017MMNGIC DIVIDER 8BIT DUAL CML 52-QFN Clock DividerNoCML, ECL, LVCMOS, LVDS, LVTTLCML52-VFQFN Exposed Pad

View in Parametric Search