Print Print this page
 
Maxim Integrated
Class H Amplifier
ISSI, Integrated Silicon Solution Inc
Class K Amplifier
 
Texas Instruments
Automatic Gain Control(AGC)
  • Images

Class K Amplifier

Class K 1 Channel (Mono) Audio Amplifiers

ISSI, Integrated Silicon Solution Inc

ISSI offers a wide range of Audio Power Amplifier support from general purpose applications to portable and mobile applications.

Datasheets:
Specifications
  • Features:Depop, Short-Circuit and Thermal Protection
  • Max Output Power x Channels @ Load:2W x 1 @ 8 Ohm
  • Mounting Type:Surface Mount
  • Operating Temperature:-40°C ~ 85°C (TA)
  • Output Type:1-Channel (Mono)
  • Package / Case:16-WFQFN
  • Packaging:Tape & Reel (TR)
  • Supplier Device Package:16-FCQFN (2x2)
  • Type:Class K
  • Voltage - Supply:3 V ~ 5 V
Parts