USD
Print Print this page
 
Diodes Incorporated
Class D Amplifier
Infineon Technologies
Class D Amplifier
 
ISSI, Integrated Silicon Solution Inc
Class D Amplifier
  • Images

Class D Amplifier

Class D 2 Channel (Stereo) Amplifiers

Infineon Technologies

Infineon's Class D audio amplifiers are fast becoming the preferred solution for home audio and video systems. Infineon Technologies has leveraged its advanced high voltage technology to offer high performance MOSFETs and gate driver ICs for Class D audio applications.

Product Description

When combined with Infineon Technologies's industry-leading device ruggedness, this will enable customers to deliver higher performance audio systems with higher power density and better reliability. Infineon Technologies's new chipset brings the audio efficiency and size advantages of Class D to high performance amplifiers, significantly shrinking the overall board area required by Class AB designs, without compromise to audio performance.

Specifications
  • Mounting Type:Surface Mount
  • Output Type:2-Channel (Stereo)
  • Package / Case:44-PowerVFQFN ~ 64-VFQFN Exposed Pad
  • Type:Class D
Parts

View in Parametric Search

IR4302MTRPBFIR4302MTRPBFIC AMP CLASS D STEREO 130W 44QFNClass D2-Channel (Stereo)130W x 2 @ 4Ohm10V ~ 15V44-PowerVFQFNRoHS
MA12040XUMA1MA12040XUMA1IC AMP CLASS D STEREO 40W 64QFN Class D2-Channel (Stereo)40W x 2 @ 4Ohm4V ~ 18V64-VFQFN Exposed PadRoHS
MA12040PXUMA1MA12040PXUMA1IC AMP CLASS D STEREO 40W 64QFN Class D2-Channel (Stereo)40W x 2 @ 4Ohm4V ~ 18V64-VFQFN Exposed PadRoHS
MA12070PXUMA1MA12070PXUMA1IC AMP CLASS D STEREO 30W 64QFN Class D2-Channel (Stereo)30W x 2 @ 8Ohm4V ~ 26V64-VFQFN Exposed PadRoHS
IR4322MTRPBFIR4322MTRPBFIC AMP CLASS D STEREO 100W 44QFNClass D2-Channel (Stereo)100W x 2 @ 4Ohm46V44-PowerVFQFNRoHS
MA12070XUMA1MA12070XUMA1IC AMP CLASS D STEREO 30W 64QFN Class D2-Channel (Stereo)30W x 2 @ 8Ohm4V ~ 26V64-VFQFN Exposed PadRoHS
IRS2052MTRPBFIRS2052MTRPBFIC AMP CLASS D STEREO 48MLPQ Class D2-Channel (Stereo)-10V ~ 14V48-VFQFN Exposed PadRoHS

View in Parametric Search