Print Print this page
 
Analog Devices Inc.
Class AB Amplifier
ISSI, Integrated Silicon Solution Inc
Class AB Amplifier
 
Maxim Integrated
Class AB Amplifier
  • Images

Class AB Amplifier

Class AB 1 Channel (Mono) Audio Amplifier

ISSI, Integrated Silicon Solution Inc

ISSI offers a wide range of Audio Power Amplifier support from general purpose applications to portable and mobile applications; from Class-AB, Class-D to Class-G for ceramic speaker direct drive. . Amplifiers with Tone and 3D control are widely used at mini-desktop Hi-Fi system with cell phone docking.

Specifications
  • Mounting Type:Surface Mount
  • Operating Temperature:-40°C ~ 85°C (TA)
  • Output Type:1-Channel (Mono)
  • Packaging:Tape & Reel (TR)
  • Type:Class AB
  • Voltage - Supply:2.7 V ~ 5.5 V
Parts

View in Parametric Search

IS31AP4991-GRLS2-TRIS31AP4991-GRLS2-TRIC AUDIO AMP MONO 1.2W 8SOP Class AB1-Channel (Mono)1.2W x 1 @ 8 Ohm2.7 V ~ 5.5 V8-SOIC (0.154", 3.90mm Width)RoHS
IS31AP4991A-GRLS2-TRIS31AP4991A-GRLS2-TRIC AUDIO PWR AMP 1.1W 8SOIC Class AB1-Channel (Mono)1.15W x 1 @ 8 Ohm2.7 V ~ 5.5 V8-SOIC (0.154", 3.90mm Width)RoHS
IS31AP4991A-SLS2-TRIS31AP4991A-SLS2-TRIC AUDIO PWR AMP 1.1W 8MSOP Class AB1-Channel (Mono)1.15W x 1 @ 8 Ohm2.7 V ~ 5.5 V8-TSSOP, 8-MSOP (0.118", 3.00mm Width)RoHS
IS31AP4990D-UTLS2-TRIS31AP4990D-UTLS2-TRIC AUDIO AMP MONO 1.2W 9UTQFN Class AB1-Channel (Mono)1.2W x 1 @ 8 Ohm2.7 V ~ 5.5 V9-UFBGARoHS
IS31AP4996-GRLS2-TRIS31AP4996-GRLS2-TRIC AUDIO PWR AMP 1.1W 8SOIC Class AB1-Channel (Mono)1.15W x 1 @ 8 Ohm2.7 V ~ 5.5 V8-SOIC (0.154", 3.90mm Width)RoHS

View in Parametric Search