Print Print this page
 
Pulse Electronics Power
Tomcat Series
Signal Transformer
CL Series
 
Vishay Dale
IHLP Series
  • Images

CL Series

Filter and Dual Chokes

Signal Transformer

CL chokes are designed to complement the rectifier power transformers so that a set may be specified for DC power supplies using inductive filters.

Specifications
  • Current Rating - Parallel:2A ~ 100A
  • Current Rating - Series:1A ~ 50A
  • DC Resistance (DCR) - Parallel:1.1mOhm ~ 350mOhm
  • DC Resistance (DCR) - Series:4.3mOhm ~ 1.4Ohm
  • Inductance - Connected In Parallel:1.2mH ~ 300µH
  • Inductance - Connected In Series:1.2mH ~ 500µH
  • Mounting Type:Chassis Mount
  • Number of Coils:2
  • Package / Case:Nonstandard
  • Shielding:Unshielded
Parts

View in Parametric Search

CL-2-4CL-2-4INDUCT ARRAY 2 COIL 10MH CHA MNT210mH40mH-NonstandardRoHS
CL-1-2CL-1-2INDUCT ARRAY 2 COIL 18MH CHA MNT218mH72mH-NonstandardRoHS
CL-25-50CL-25-50INDUCT ARRAY 2COIL 300UH CHA MNT2300µH1.2mH-NonstandardRoHS
CL-4-8CL-4-8INDUCT ARRAY 2 COIL 5MH CHA MNT 25mH20mH-NonstandardRoHS
CL-6-12CL-6-12INDUCT ARRAY 2 COIL 3MH CHA MNT 23mH12mH-NonstandardRoHS
CL-12-24CL-12-24INDUCT ARRAY 2COIL 1.2MH CHA MNT21.2mH4.8mH-NonstandardRoHS
CL-50-100CL-50-100INDUCT ARRAY 2COIL 120UH CHA MNT2120µH500µH-NonstandardRoHS

View in Parametric Search