Print Print this page
 
Conec
43 Series
Conec
Circular Connectors
 
Conxall/Switchcraft
Circular Connectors
Specifications
  • Contact Finish - Mating:Gold
  • Contact Material:Copper Zinc
  • Current Rating (Amps):2A ~ 12A
  • Fastening Type:Threaded
  • Ingress Protection:IP67 - Dust Tight, Waterproof
  • Voltage Rating:30V ~ 300V
Parts

View in Parametric Search

43-0009243-00092CONN PLUG FMALE 4POS GOLD SCREW Plug, Female Sockets4M12-4-RoHS
43-0009443-00094CONN PLUG FMALE 5POS GOLD SCREW Plug, Female Sockets5M12-5-RoHS
43-0119943-01199CONN PLUG FMALE 5POS GOLD SOLDERPlug, Female Sockets5M12-5-RoHS
43-0102843-01028CONN PLUG FMALE 8POS GOLD SOLDERPlug, Female Sockets8M12-8-RoHS
43-0009643-00096CONN PLUG FMALE 4POS GOLD SCREW Plug, Female Sockets4M12-4-RoHS
43-0119743-01197CONN PLUG FMALE 4POS GOLD SOLDERPlug, Female Sockets4M12-4-RoHS
43-0102643-01026CONN PLUG FMALE 4POS GOLD SOLDERPlug, Female Sockets4M12-4-RoHS
43-0102743-01027CONN PLUG FMALE 5POS GOLD SOLDERPlug, Female Sockets5M12-5-RoHS
42-0000842-00008CONN PLUG FMALE 4P GOLD SLDR CUPPlug, Female Sockets4M8-4-RoHS
43-0116343-01163CONN PLUG FMALE 4POS GOLD SOLDERPlug, Female Sockets4M12-4-RoHS
43-0117343-01173CONN PLUG FMALE 5POS GOLD SOLDERPlug, Female Sockets5M12-5-RoHS
43-0009843-00098CONN PLUG FMALE 5POS GOLD SCREW Plug, Female Sockets5M12-5-RoHS
42-0000642-00006CONN PLUG FMALE 3P GOLD SLDR CUPPlug, Female Sockets3M8-3-RoHS
43-0118843-01188CONN PLUG FMALE 5POS GOLD SOLDERPlug, Female Sockets5M12-5-RoHS
43-0120343-01203CONN PLUG FMALE 5POS GOLD SOLDERPlug, Female Sockets5M12-5-RoHS
41-4002241-40022CONN PLUG FMALE 4POS GOLD SOLDERPlug, Female Sockets47/8"-4-RoHS
43-0117843-01178CONN PLUG FMALE 4POS GOLD SOLDERPlug, Female Sockets4M12-4-RoHS
43-0118043-01180CONN PLUG FMALE 5POS GOLD SOLDERPlug, Female Sockets5M12-5-RoHS
43-0118143-01181CONN PLUG FMALE 5POS GOLD SOLDERPlug, Female Sockets5M12-5-RoHS
41-4002141-40021CONN PLUG FMALE 3POS GOLD SOLDERPlug, Female Sockets3 (2 + PE)7/8"-3-RoHS
43-0120143-01201CONN PLUG FMALE 4POS GOLD SOLDERPlug, Female Sockets4M12-4-RoHS
41-4002341-40023CONN PLUG FMALE 5POS GOLD SOLDERPlug, Female Sockets5 (4 + PE)7/8"-5-RoHS
43-0121143-01211CONN RCPT MALE 5POS GOLD SOLDER Receptacle, Male Pins5M12-5-RoHS
43-0103343-01033CONN RCPT MALE 5POS GOLD SOLDER Receptacle, Male Pins5M12-5-RoHS
43-0120543-01205CONN RCPT MALE 4POS GOLD SOLDER Receptacle, Male Pins4M12-4-RoHS
43-0120743-01207CONN RCPT MALE 5POS GOLD SOLDER Receptacle, Male Pins5M12-5-RoHS
43-0010043-00100CONN RCPT MALE 4POS GOLD SCREW Receptacle, Male Pins4M12-4-RoHS
43-0103243-01032CONN RCPT MALE 4POS GOLD SOLDER Receptacle, Male Pins4M12-4-RoHS
43-0010243-00102CONN RCPT MALE 5POS GOLD SCREW Receptacle, Male Pins5M12-5-RoHS
43-0010643-00106CONN RCPT MALE 5POS GOLD SCREW Receptacle, Male Pins5M12-5-RoHS
43-0103443-01034CONN RCPT MALE 8POS GOLD SOLDER Receptacle, Male Pins8M12-8-RoHS
43-0119343-01193CONN RCPT MALE 5POS GOLD SOLDER Receptacle, Male Pins5M12-5-RoHS
43-0120943-01209CONN RCPT MALE 4POS GOLD SOLDER Receptacle, Male Pins4M12-4-RoHS
43-0116643-01166CONN RCPT MALE 4POS GOLD SOLDER Receptacle, Male Pins4M12-4-RoHS
43-0116843-01168CONN RCPT MALE 5POS GOLD SOLDER Receptacle, Male Pins5M12-5-RoHS
43-0118443-01184CONN RCPT MALE 5POS GOLD SOLDER Receptacle, Male Pins5M12-5-RoHS
43-0117743-01177CONN RCPT MALE 5POS GOLD SOLDER Receptacle, Male Pins5M12-5-RoHS
43-0010443-00104CONN RCPT MALE 4POS GOLD SCREW Receptacle, Male Pins4M12-4-RoHS
42-0000742-00007CONN RCPT MALE 4P GOLD SLDR CUP Receptacle, Male Pins4M8-4-RoHS
42-0000542-00005CONN RCPT MALE 3P GOLD SLDR CUP Receptacle, Male Pins3M8-3-RoHS
43-0118243-01182CONN RCPT MALE 4POS GOLD SOLDER Receptacle, Male Pins4M12-4-RoHS

View in Parametric Search