Print Print this page
 
Amphenol NEXUS Technologies
Breakaway Series
Amphenol NEXUS Technologies
Circular Connectors
 
Amphenol NEXUS Technologies
MIL-DTL-55116, AJ and AP Series

Circular Connectors

Circular Connectors

Amphenol NEXUS Technologies

Variety of Connector Styles and Positions.

Specifications
  • Applications:Audio, Communication Systems, Military, Video
  • Contact Finish - Mating:Gold
  • Contact Material:Brass
  • Current Rating (Amps):0.5A
  • Fastening Type:Bayonet Lock
  • Insert Material:Thermoplastic
  • Number of Positions:7 ~ 10
  • Operating Temperature:-55°C ~ 85°C
  • Orientation:Keyed
  • Primary Material:Metal
  • Shell Finish:Passivated
  • Shell Material:Stainless Steel
  • Shielding:Unshielded
  • Voltage Rating:60V
Parts
MAJ-17-00MAJ-17-00CONN JACK MALE 7POS SOLDER CUP Jack, Male Pins7--RoHS
MAJ-60-50MAJ-60-50CONN JACK MALE 10POS SOLDER CUP Jack, Male Pins10--RoHS
MAJ-60-00BMAJ-60-00BCONN JACK MALE 10POS SOLDER CUP Jack, Male Pins10--RoHS
MAJ-60-00MAJ-60-00CONN JACK MALE 10POS SOLDER CUP Jack, Male Pins10--RoHS
MAJ-60-30MAJ-60-30CONN JACK MALE 10POS SOLDER CUP Jack, Male Pins10--RoHS
MAJ-57-30MAJ-57-30CONN JACK MALE 7POS SOLDER CUP Jack, Male Pins7--RoHS
MAP-60-00MAP-60-00CONN PLUG FMALE 10P SOLDER CUP Plug, Female Sockets10--RoHS
MAP-60-50MAP-60-50CONN PLUG FMALE 10P SOLDER CUP Plug, Female Sockets10--RoHS
MAP-57-50MAP-57-50CONN PLUG FMALE 7POS SOLDER CUP Plug, Female Sockets7--RoHS
MAP-57-30MAP-57-30CONN PLUG FMALE 7POS SOLDER CUP Plug, Female Sockets7--RoHS
MAP-60-00BMAP-60-00BCONN PLUG FMALE 10POS SOLDER Plug, Female Sockets10--RoHS
MAP-60-30MAP-60-30CONN PLUG FMALE 10P SOLDER CUP Plug, Female Sockets10--RoHS