CIN::APSE® Series
0.025" (0.64mm) Pitch, Non-Gendered Rectangular Connector Housings
Cinch Connectivity Solutions
The CIN::APSE® is a unique, Z-Axis compression interconnect which provides superior mechanical and electrical performance. The contact construction consists of randomly wound gold plated molybdenum wire, formed into a cylindrical shape.CIN::APSE® stacking connectors can be found in multiple military, aerospace and satellite applications where a mezzanine style PCB layout is utilized to reduce space and weight.
CIN::APSE® utilises a multi-point contact that can handle signals above 50GHz, while offering a superior combination of small size, low inductance and exceptional resistance to shock, vibration and thermal cycling.
The CIN::APSE® mechanical contacts are ideal for applications that require frequent disconnections for modifications or testing. The mechanical contacts also reduce soldering cost and rework.
![]() | 3800520001 | CONN SPRING MOD 25POS SMD | Compression Contact, Non-Gendered | 25 | 0.025" (0.64mm) | 2 | |
![]() | 3800520013 | CONN SPRING MOD 51POS SMD | Compression Contact, Non-Gendered | 51 | 0.025" (0.64mm) | 2 |
![]()
Category:
Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Accessories-Hardware
|