Print Print this page
 
Assmann WSW Components
Flat Flex Cables
Cinch Connectivity Solutions
CIN::APSE Series
 
CNC Tech
Flat Flex Cables

CIN::APSE Series

Stacking Connector Jumpers and Assemblies

Cinch Connectivity Solutions

CIN::APSE® stacking connector jumpers are short flex PCB assemblies that are used for coplanar and right angle board to board connections. The jumpers in combination with the CIN::APSE® stacking connectors and hardware provide a full board to board connect system.

Product Description

This system allows rigid-flex-rigid PCB designs to be segmented. By segmenting the designs, modifications and repairs can be done without replacing the entire assembly. The flex PCB jumpers can be used in flat and formed shapes up to 90°. These jumpers are intended to be assembled with the 25 and 51 positions CIN::APSE® stacking connectors. A stacking connector should be attached at each end of the jumper. The open side of the stacking connectors are then mounted to rigid PCBs. The flex jumpers can be customized for length, pin out and be impedance controlled for the application.

Specifications
  • Cable Type:FFC, FPC
  • Length:3.000" (76.20mm)
  • Length - Exposed Ends:0.131" (3.33mm)
  • Number of Conductors:25 ~ 51
  • Pitch:0.025" (0.64mm)
  • Termination Style:Top on Both Sides, Backers on Both Sides
Parts

View in Parametric Search

46315330934631533093CIN::APSE STACKING CONNECTOR JUMFFC, FPC250.025" (0.64mm)3.000" (76.20mm)RoHS
46315330944631533094CIN::APSE STACKING CONNECTOR JUMFFC, FPC510.025" (0.64mm)3.000" (76.20mm)RoHS

View in Parametric Search