Print Print this page
 
MPD
AP
MPD
Cigarette Plugs
 
MPD
Cigarette Sockets

Cigarette Plugs

Cigarette Lighter Auto Power

MPD

No matter what size and shape cigarette plug is needed, MPD has a solution for you. The conditions of the real world can cause all different types of device failures, and MPD understands the many requirements for a cigarette plug to overcome these. MPD's plugs offer the strongest retentions to resist shocks and vibrations, but are also designed for usability.

Product Description

MPD has also designed with durability in mind, and understand that a plug will be inserted and removed thousands of times in its lifespan, which naturally causes a lot of wear and tear on the metal contacts. This wear and tear will affect both the electrical connectivity and retention ability of the plug, so they always ensure to use well designed contacts made with quality materials. MPD also believes it is important to protect what is on the other end of the plug, and have either a fuse or space for a fuse in all of MPD's cigarette plugs. Even though most electrical systems with 12V sockets are relatively stable, spikes can and do happen and a fuse is cheap insurance. With these things and more considered, it is no wonder MPD's auto plugs are so well respected in the industry.

Specifications
  • Current Rating (Amps):2A ~ 10A
  • Voltage - Rated:12V
Parts

View in Parametric Search

BK-6142BK-614210AMP AUTO PLUG AP-121 MODIFIED ----RoHS
ZA1030ZA1030AUTO POWER PLUG 12V 10A BLACK Auto Power PlugPhenolic10ABlackRoHS
ZA1010ZA1010AUTO POWER PLUG 12V 3A BLACK Auto Power PlugPhenolic, Fused, Strain Relief3ABlackRoHS
APP-001-GRNAPP-001-GRNAUTO PWR PLUG 12V 3A W/LED BLACKAuto Power PlugFused, LED Indicator, PBT, Strain Relief3ABlackRoHS
ZA5075ZA5075AUTO CBL ASSY W/PLG 12V 3A W/LEDCable, Auto Power Plug to 2 Pin Connector5' (1.52m) Cord, ABS, Fused, LED Indicator3ABlackRoHS
ZA5077ZA5077AUTO CBL ASSY W/PLG 12V 3A W/LEDCable, Auto Power Plug to 2.1mm DC Plug6' (1.83m) Cord, ABS, Fused, LED Indicator3ABlackRoHS
ZA5073ZA5073AUTO CBL ASSY W/PLG 12V 5A W/LEDCable, Auto Power Plug to 2.1mm DC Plug6' (1.83m) Cord, ABS, Fused, LED Indicator5ABlackRoHS
ZA5074ZA5074AUTO CBL ASSY W/PLG 12V 5A W/LEDCable, Auto Power Plug to 2.1mm DC Plug12' (3.65m) Coiled Cord, ABS, Fused, LED Indicator5ABlackRoHS
ZA5073-2.5ZA5073-2.5AUTO CBL ASSY W/PLG 12V 5A W/LEDCable, Auto Power Plug to 2.5mm DC Plug6' (1.83m) Cord, ABS, Fused, LED Indicator5ABlackRoHS
ZA5074-2.5ZA5074-2.5AUTO CBL ASSY W/PLG 12V 5A W/LEDCable, Auto Power Plug to 2.5mm DC Plug12' (3.65m) Coiled Cord, ABS, Fused, LED Indicator5ABlackRoHS
BK-6048BK-6048AUTO CBL ASSY W/PLG 12V 3A W/LEDCable, Auto Power Plug to 2.5mm DC Plug13' (3.96m) Cord, Fused, LED Indicator3A-RoHS
ZA5076ZA5076AUTO CBL ASSY W/PLG 12V 2A W/LEDCable, Auto Power Plug to Battery Clips1' (304.8mm) Cord, ABS, Fused, LED Indicator2ABlackRoHS
ZA5073-BZA5073-BAUTO CBL ASSY W/PLG 12V 5A W/LEDCable, Auto Power Plug to Wire Leads6' (1.83m) Cord, ABS, Fused, LED Indicator5ABlackRoHS
ZA5074-BZA5074-BAUTO CBL ASSY W/PLG 12V 5A W/LEDCable, Auto Power Plug to Wire Leads12' (3.65m) Coiled Cord, ABS, Fused, LED Indicator5ABlackRoHS

View in Parametric Search