USD
Print Print this page
 
Cvilux USA
CI15xxM1VR0-LF
Cvilux USA
CI44xxM1H00-NH
 
Cvilux USA
CI44xxM1VR0-NH

CI44xxM1H00-NH

CI44 Series 1.25mm (.049) Wire to Board Side Entry SMT Type Headers

Cvilux USA

Specifications
  • Connector Type:Header
  • Contact Finish - Mating:Tin
  • Contact Finish - Post:Tin
  • Contact Material:Phosphor Bronze
  • Contact Shape:Rectangular
  • Contact Type:Tab
  • Current Rating (Amps):1A
  • Fastening Type:Detent Lock
  • Features:Solder Retention
  • Insulation Color:Natural
  • Insulation Height:0.134" (3.40mm)
  • Insulation Material:Polyamide (PA6T), Nylon 6T, Halogen Free
  • Material Flammability Rating:UL94 V-0
  • Mounting Type:Surface Mount, Right Angle
  • Number of Positions:2 ~ 6
  • Number of Positions Loaded:All
  • Number of Rows:1
  • Operating Temperature:-40°C ~ 85°C
  • Pitch - Mating:0.049" (1.25mm)
  • Shrouding:Shrouded - 3 Wall
  • Style:Board to Cable/Wire
  • Termination:Solder
  • Voltage Rating:125VAC
Parts

View in Parametric Search

CI4403M1HR0-NHCI4403M1HR0-NH3 POS 1.25MM(.049) WIRE TO BOARDHeaderTab0.049" (1.25mm)3RoHS
CI4402M1HR0-NHCI4402M1HR0-NH2 POS 1.25MM(.049) WIRE TO BOARDHeaderTab0.049" (1.25mm)2RoHS
CI4404M1HR0-NHCI4404M1HR0-NH4 POS 1.25MM(.049) WIRE TO BOARDHeaderTab0.049" (1.25mm)4RoHS
CI4405M1HR0-NHCI4405M1HR0-NH5 POS 1.25MM(.049) WIRE TO BOARDHeaderTab0.049" (1.25mm)5RoHS
CI4406M1HR0-NHCI4406M1HR0-NH6 POS 1.25MM(.049) WIRE TO BOARDHeaderTab0.049" (1.25mm)6RoHS

View in Parametric Search