USD
Print Print this page
 
Bourns Inc.
CI100505 Series
Bourns Inc.
CI160808 Series
 
Bourns Inc.
CS160808 Series
  • Images

CI160808 Series

High Frequency, Surface Mount, Multilayer Ceramic Chip Inductors

Bourns Inc.

The CI160808 Series are high frequency multilayer inductors in a 0603 surface mount package.

Datasheets:
Features
  • 0603 size
  • High frequency
  • Nickel barrier
Applications :
  • Mobile phones
  • Cellular phones
  • CTV, VCR, HIC, FDD
  • Automotive electronics
Specifications
  • Current Rating (Amps):200mA ~ 300mA
  • DC Resistance (DCR):100mOhm Max ~ 2.8Ohm Max
  • Frequency - Self Resonant:350MHz ~ 4GHz
  • Height - Seated (Max):0.037" (0.95mm)
  • Inductance:1.2nH ~ 220nH
  • Inductance Frequency - Test:50MHz ~ 100MHz
  • Material - Core:Ceramic
  • Mounting Type:Surface Mount
  • Operating Temperature:-55°C ~ 125°C
  • Package / Case:0603 (1608 Metric)
  • Shielding:Unshielded
  • Size / Dimension:0.063" L x 0.031" W (1.60mm x 0.80mm)
  • Supplier Device Package:0603 (1608 Metric)
  • Type:Multilayer
Parts

View in Parametric Search

CI160808-33NJCI160808-33NJFIXED IND 33NH 300MA 650MOHM SMDMultilayerCeramic33nH±5%0603 (1608 Metric)RoHS
CI160808-47NJCI160808-47NJFIXED IND 47NH 300MA 900MOHM SMDMultilayerCeramic47nH±5%0603 (1608 Metric)RoHS
CI160808-4N7DCI160808-4N7DFIXED IND 4.7NH 300MA 280MOHM SMMultilayerCeramic4.7nH±0.3nH0603 (1608 Metric)RoHS
CI160808-12NJCI160808-12NJFIXED IND 12NH 300MA 400MOHM SMDMultilayerCeramic12nH±5%0603 (1608 Metric)RoHS
CI160808-R12JCI160808-R12JFIXED IND 120NH 250MA 2 OHM SMD MultilayerCeramic120nH±5%0603 (1608 Metric)RoHS
CI160808-82NJCI160808-82NJFIXED IND 82NH 300MA 1.5 OHM SMDMultilayerCeramic82nH±5%0603 (1608 Metric)RoHS
CI160808-22NJCI160808-22NJFIXED IND 22NH 300MA 550MOHM SMDMultilayerCeramic22nH±5%0603 (1608 Metric)RoHS
CI160808-68NJCI160808-68NJFIXED IND 68NH 300MA 1.2 OHM SMDMultilayerCeramic68nH±5%0603 (1608 Metric)RoHS
CI160808-R22JCI160808-R22JFIXED IND 220NH 200MA 2.8OHM SMDMultilayerCeramic220nH±5%0603 (1608 Metric)RoHS
CI160808-39NJCI160808-39NJFIXED IND 39NH 300MA 700MOHM SMDMultilayerCeramic39nH±5%0603 (1608 Metric)RoHS
CI160808-2N7DCI160808-2N7DFIXED IND 2.7NH 300MA 200MOHM SMMultilayerCeramic2.7nH±0.3nH0603 (1608 Metric)RoHS
CI160808-3N3DCI160808-3N3DFIXED IND 3.3NH 300MA 220MOHM SMMultilayerCeramic3.3nH±0.3nH0603 (1608 Metric)RoHS
CI160808-8N2JCI160808-8N2JFIXED IND 8.2NH 300MA 330MOHM SMMultilayerCeramic8.2nH±5%0603 (1608 Metric)RoHS
CI160808-6N8JCI160808-6N8JFIXED IND 6.8NH 300MA 300MOHM SMMultilayerCeramic6.8nH±5%0603 (1608 Metric)RoHS
CI160808-1N2DCI160808-1N2DFIXED IND 1.2NH 300MA 100MOHM SMMultilayerCeramic1.2nH±0.3nH0603 (1608 Metric)RoHS
CI160808-2N2DCI160808-2N2DFIXED IND 2.2NH 300MA 160MOHM SMMultilayerCeramic2.2nH±0.3nH0603 (1608 Metric)RoHS
CI160808-10NJCI160808-10NJFIXED IND 10NH 300MA 350MOHM SMDMultilayerCeramic10nH±5%0603 (1608 Metric)RoHS
CI160808-27NJCI160808-27NJFIXED IND 27NH 300MA 600MOHM SMDMultilayerCeramic27nH±5%0603 (1608 Metric)RoHS
CI160808-R10JCI160808-R10JFIXED IND 100NH 300MA 1.7OHM SMDMultilayerCeramic100nH±5%0603 (1608 Metric)RoHS
CI160808-15NJCI160808-15NJFIXED IND 15NH 300MA 450MOHM SMDMultilayerCeramic15nH±5%0603 (1608 Metric)RoHS
CI160808-18NJCI160808-18NJFIXED IND 18NH 300MA 500MOHM SMDMultilayerCeramic18nH±5%0603 (1608 Metric)RoHS
CI160808-R15JCI160808-R15JFIXED IND 150NH 200MA 2.4OHM SMDMultilayerCeramic150nH±5%0603 (1608 Metric)RoHS
CI160808-3N9DCI160808-3N9DFIXED IND 3.9NH 300MA 250 MOHM MultilayerCeramic3.9nH±0.3nH0603 (1608 Metric)RoHS

View in Parametric Search