Print Print this page
 
Cvilux USA
CA35 Series
Cvilux USA
CI15xxM1HR0-NH
 
Cvilux USA
CI15xxM1HR0-NH
  • Images

CI15xxM1HR0-NH

CI15 Series 1.50mm (.059) Wire to Board Side Entry SMT Type Headers

Cvilux USA

Specifications
  • Connector Type:Header
  • Contact Finish - Mating:Tin
  • Contact Finish - Post:Tin
  • Contact Finish Thickness - Mating:120.0µin (3.05µm)
  • Contact Finish Thickness - Post:120.0µin (3.05µm)
  • Contact Length - Mating:0.100" (2.54mm)
  • Contact Material:Brass
  • Contact Shape:Square
  • Contact Type:Male Pin
  • Current Rating (Amps):1A (AC/DC)
  • Fastening Type:Detent Lock
  • Features:Solder Retention
  • Insulation Color:Natural
  • Insulation Height:0.148" (3.75mm)
  • Insulation Material:Polyamide (PA46), Nylon 4/6
  • Material Flammability Rating:UL94 V-0
  • Mounting Type:Surface Mount, Right Angle
  • Number of Positions:2 ~ 3
  • Number of Positions Loaded:All
  • Number of Rows:1
  • Operating Temperature:-25°C ~ 85°C
  • Pitch - Mating:0.059" (1.50mm)
  • Shrouding:Shrouded - 4 Wall
  • Style:Board to Cable/Wire
  • Termination:Solder
  • Voltage Rating:50VAC
Parts
CI1502M1HR0-NHCI1502M1HR0-NH2 POS 1.50MM(.059) WIRE TO BOARDHeaderMale Pin0.059" (1.50mm)2RoHS
CI1503M1HR0-NHCI1503M1HR0-NH3 POS 1.50MM(.059) WIRE TO BOARDHeaderMale Pin0.059" (1.50mm)3RoHS