Print Print this page
 
Cvilux USA
CI11xxMxHR0-NH
Cvilux USA
CI11xxMxVR0-NH
 
GCT
BC020 Series
  • Images

CI11xxMxVR0-NH

CI11 Series 1.00mm (.039) Single Row Straight SMT Type Headers

Cvilux USA

Specifications
  • Connector Type:Header
  • Contact Finish - Mating:Tin
  • Contact Finish - Post:Tin
  • Contact Finish Thickness - Mating:100.0µin (2.54µm)
  • Contact Finish Thickness - Post:100.0µin (2.54µm)
  • Contact Length - Mating:0.069" (1.75mm)
  • Contact Material:Phosphor Bronze
  • Contact Shape:Rectangular
  • Contact Type:Male Pin
  • Current Rating (Amps):1A (AC/DC)
  • Fastening Type:Detent Lock
  • Features:Pick and Place, Solder Retention
  • Insulation Color:Natural
  • Insulation Height:0.169" (4.30mm)
  • Insulation Material:Polyamide (PA6T), Nylon 6T, Glass Filled, Halogen Free
  • Material Flammability Rating:UL94 V-0
  • Mounting Type:Surface Mount
  • Number of Positions:2 ~ 10
  • Number of Positions Loaded:All
  • Number of Rows:1
  • Operating Temperature:-25°C ~ 85°C
  • Pitch - Mating:0.039" (1.00mm)
  • Shrouding:Shrouded - 4 Wall
  • Style:Board to Cable/Wire
  • Termination:Solder
  • Voltage Rating:50VAC
Parts
CI1102M1VR0-NHCI1102M1VR0-NH2 POS 1.00MM(.039) SINGLE ROW STHeaderMale Pin0.039" (1.00mm)2RoHS
CI1103M1VR0-NHCI1103M1VR0-NH3 POS 1.00MM(.039) SINGLE ROW STHeaderMale Pin0.039" (1.00mm)3RoHS
CI1106M1VR0-NHCI1106M1VR0-NH6 POS 1.00MM(.039) SINGLE ROW STHeaderMale Pin0.039" (1.00mm)6RoHS
CI1104M1VR0-NHCI1104M1VR0-NH4 POS 1.00MM(.039) SINGLE ROW STHeaderMale Pin0.039" (1.00mm)4RoHS
CI1107M1VR0-NHCI1107M1VR0-NH7 POS 1.00MM(.039) SINGLE ROW STHeaderMale Pin0.039" (1.00mm)7RoHS
CI1105M1VR0-NHCI1105M1VR0-NH5 POS 1.00MM(.039) SINGLE ROW STHeaderMale Pin0.039" (1.00mm)5RoHS
CI1108M1VR0-NHCI1108M1VR0-NH8 POS 1.00MM(.039) SINGLE ROW STHeaderMale Pin0.039" (1.00mm)8RoHS
CI1110M1VR0-NHCI1110M1VR0-NH10 POS 1.00MM(.039) SINGLE ROW SHeaderMale Pin0.039" (1.00mm)10RoHS