Print Print this page
 
Cvilux USA
CI01xxMxHx0
Cvilux USA
CI01xxMxVx0
 
Cvilux USA
CI01xxP1VK0

CI01xxMxVx0

CI01 Series 2.00mm (.079) Single Row SMT Top Entry Type Headers

Cvilux USA

Specifications
  • Connector Type:Header
  • Contact Finish - Mating:Tin
  • Contact Finish - Post:Tin
  • Contact Finish Thickness - Mating:120.0µin (3.05µm)
  • Contact Finish Thickness - Post:120.0µin (3.05µm)
  • Contact Length - Mating:0.142" (3.61mm)
  • Contact Material:Brass
  • Contact Shape:Square
  • Contact Type:Male Pin
  • Current Rating (Amps):2A
  • Fastening Type:Detent Lock
  • Features:Pick and Place, Solder Retention
  • Insulation Color:Natural
  • Insulation Height:0.263" (6.67mm)
  • Insulation Material:Polyamide (PA6T), Nylon 6T, Halogen Free
  • Material Flammability Rating:UL94 V-0
  • Mounting Type:Surface Mount
  • Number of Positions:2 ~ 8
  • Number of Positions Loaded:All
  • Number of Rows:1
  • Operating Temperature:-25°C ~ 105°C
  • Pitch - Mating:0.079" (2.00mm)
  • Shrouding:Shrouded - 4 Wall
  • Style:Board to Cable/Wire
  • Termination:Solder
  • Voltage Rating:250VAC/DC
Parts

View in Parametric Search

CI0103M1VR0-NHCI0103M1VR0-NH3 POS 2.00MM(.079) SINGLE ROW SMHeaderMale Pin0.079" (2.00mm)3RoHS
CI0102M1VR0-NHCI0102M1VR0-NH2 POS 2.00MM(.079) SINGLE ROW SMHeaderMale Pin0.079" (2.00mm)2RoHS
CI0104M1VR0-NHCI0104M1VR0-NH4 POS 2.00MM(.079) SINGLE ROW SMHeaderMale Pin0.079" (2.00mm)4RoHS
CI0105M1VR0-NHCI0105M1VR0-NH5 POS 2.00MM(.079) SINGLE ROW SMHeaderMale Pin0.079" (2.00mm)5RoHS
CI0106M1VR0-NHCI0106M1VR0-NH6 POS 2.00MM(.079) SINGLE ROW SMHeaderMale Pin0.079" (2.00mm)6RoHS
CI0108M1VR0-NHCI0108M1VR0-NH8 POS 2.00MM(.079) SINGLE ROW SMHeaderMale Pin0.079" (2.00mm)8RoHS

View in Parametric Search