USD
Print Print this page
 
Parker Chomerics
CHO-SHRINK® 1061 Series
Parker Chomerics
CHO-SHRINK® 1120 Series
 
Qualtek
Q-150K Series

CHO-SHRINK® 1120 Series

Heat Shrink Tubing

Parker Chomerics

The CHO-SHRINK® 1120 Series are formulated and manufactured for commercial EMI cable shielding applications. These products consists of polyolefin heat shrinkable tubing, connector boots and transition pieces which are coated with Chomerics unique silver plated copper filled coating system.

Datasheets:
Features
  • Provides professional looking appearance to cable shielding solutions
  • Simplifies connector and transition shielding designs
  • Excellent seal against moisture and contaminants
  • Complex cable assembly EMI shielding possible with a wide selection of cable transitions, including T, Y, and other custom shapes
  • Unique coating system can be applied internal or external to the heat shrinkable tubing
  • CHO-SHRINK connector boots provide EMI shielding, cable shield grounding, and strain relief at connector backshell terminations
Specifications
  • Color:Black
  • Features:Conductive
  • Length:4.00' (1.22m)
  • Material:Polyolefin (PO)
  • Operating Temperature:-54°C ~ 135°C
  • Shrink Temperature:191°C
  • Shrinkage Ratio:2 to 1
  • Type:Tubing, Flexible
Parts

View in Parametric Search

70-41-0002-000470-41-0002-0004HEATSHRINK 1/8" X 4' BLACK Tubing, Flexible2 to 14.00' (1.22m)0.125" (3.18mm)RoHS
70-41-0006-000470-41-0006-00043/8" DIA HEATSHRINK CHO-SHRINK Tubing, Flexible2 to 14.00' (1.22m)0.375" (9.53mm)RoHS
70-41-0004-000470-41-0004-00041/4" DIA HEATSHRINK CHO-SHRINK Tubing, Flexible2 to 14.00' (1.22m)0.250" (6.35mm)RoHS
70-41-0003-000470-41-0003-00043/16" DIA HEATSHRINK CHO-SHRINK Tubing, Flexible2 to 14.00' (1.22m)0.188" (4.76mm)RoHS
70-41-0008-000470-41-0008-00041/2" DIA HEATSHRINK CHO-SHRINK Tubing, Flexible2 to 14.00' (1.22m)0.500" (12.70mm)RoHS
70-41-0016-000470-41-0016-00041" DIA HEATSHRINK CHO-SHRINK Tubing, Flexible2 to 14.00' (1.22m)1.000" (25.40mm)RoHS

View in Parametric Search