USD
Print Print this page
 
Panduit Corp
HSTTVA Series
Parker Chomerics
CHO-SHRINK® 1061 Series
 
Parker Chomerics
CHO-SHRINK® 1120 Series
  • Images

CHO-SHRINK® 1061 Series

Heat Shrink Tubing

Parker Chomerics

The CHO-SHRINK® 1061 Series are an electrically conductive and heat shrinkable material which is designed to provide lightweight cable and connector EMI shielding.

Datasheets:
Features
  • Superior EMI shielding
  • Meets NASA outgassing specs for space use
  • Excellent seal against moisture and contaminants
  • Complex cable assembly EMI shielding possible with a wide selection of cable transitions, including T, Y, and other custom shapes
  • Unique coating system can be applied internal or external to the heat shrinkable tubing
Specifications
  • Features:Conductive
  • Material:Polyolefin (PO)
  • Operating Temperature:-54°C ~ 135°C
  • Shrink Temperature:191°C
  • Shrinkage Ratio:2 to 1
  • Type:Tubing, Flexible
Parts

View in Parametric Search

70-21-0002-000470-21-0002-0004HEATSHRINK EMI 1/8" X 4' BLACK Tubing, Flexible2 to 14.00' (1.22m)0.125" (3.18mm)RoHS
70-21-0003-000470-21-0003-00043/16" DIA HEATSHRINK CHO-SHRINK Tubing, Flexible2 to 14.00' (1.22m)0.188" (4.76mm)RoHS
70-21-0008-000470-21-0008-00041/2" DIA HEATSHRINK CHO-SHRINK Tubing, Flexible2 to 14.00' (1.22m)0.500" (12.70mm)RoHS
70-23-0003-000170-23-0003-00013/16"DIA HEATSHRINK CHO-SHRINK Tubing, Flexible2 to 11.00' (304.80mm, 12.00")0.188" (4.76mm)RoHS
70-22-0016-000170-22-0016-00011"DIA HEATSHRINK CHO-SHRINK Tubing, Flexible2 to 11.00' (304.80mm, 12.00")1.000" (25.40mm)RoHS
70-21-0016-000470-21-0016-00041" DIA HEATSHRINK CHO-SHRINK Tubing, Flexible2 to 14.00' (1.22m)1.000" (25.40mm)RoHS
70-21-0004-000470-21-0004-00041/4" DIA HEATSHRINK CHO-SHRINK Tubing, Flexible2 to 14.00' (1.22m)0.250" (6.35mm)RoHS

View in Parametric Search