USD
Print Print this page
 
Panduit Corp
Pan-Shrink™ WET-SHRINK™ HSECFR Series
Parker Chomerics
CHO-SHRINK® 1061 Series
 
Qualtek
QSEC Series

CHO-SHRINK® 1061 Series

Heat Shrink Caps

Parker Chomerics

The CHO-SHRINK® 1061 Series are an electrically conductive and heat shrinkable material which is designed to provide lightweight cable and connector EMI shielding.

Datasheets:
Features
  • Superior EMI shielding
  • Meets NASA outgassing specs for space use
  • Excellent seal against moisture and contaminants
  • Complex cable assembly EMI shielding possible with a wide selection of cable transitions, including T, Y, and other custom shapes
  • Unique coating system can be applied internal or external to the heat shrinkable tubing
Parts

View in Parametric Search

71-02-7902-100071-02-7902-1000EMI HEATSHRINK BOOT BLACK Boot--BlackRoHS
71-02-7055-100071-02-7055-1000EMI HEATSHRINK BOOT BLACK Boot-LipBlackRoHS
71-02-7053-000071-02-7053-0000EMI HEATSHRINK BOOT BLACK Boot-LipBlackRoHS
71-02-7003-100071-02-7003-1000EMI HEATSHRINK BOOT W/CONDUCTIVEBoot---RoHS
71-02-7054-100071-02-7054-1000EMI HEATSHRINK BOOT BLACK Boot-LipBlackRoHS
71-02-7054-000071-02-7054-0000EMI HEATSHRINK BOOT BLACK Boot-LipBlackRoHS
71-02-7057-100071-02-7057-1000EMI HEATSHRINK BOOT BLACK Boot-LipBlackRoHS
71-02-7127-100071-02-7127-1000EMI HEATSHRINK BOOT R/A BLACK Boot - 90°-LipBlackRoHS
71-02-7001-100071-02-7001-1000EMI HEATSHRINK BOOT R/A BLACK Boot - 90°-LipBlackRoHS
71-02-7126-100071-02-7126-1000EMI HEATSHRINK BOOT R/A BLACK Boot - 90°-LipBlackRoHS
71-02-7126-000071-02-7126-0000EMI HEATSHRINK BOOT R/A BLACK Boot - 90°-LipBlackRoHS
71-02-7129-100071-02-7129-1000EMI HEATSHRINK BOOT R/A BLACK Boot - 90°-LipBlackRoHS
71-02-7131-000071-02-7131-0000EMI HEATSHRINK BOOT R/A BLACK Boot - 90°-LipBlackRoHS
71-02-7604-100071-02-7604-1000EMI HEATSHRINK RECT BOOT R/A BLKBoot, Rectangular - Right Angle, 90°--BlackRoHS
71-02-7605-100071-02-7605-1000EMI HEATSHRINK RECT BOOT R/A BLKBoot, Rectangular - Right Angle, 90°--BlackRoHS
71-02-7209-100071-02-7209-1000EMI HEATSHRINK BOOT BRKOUT 2:1 TBoot, Transition - Breakout, 2:1 (T)--BlackRoHS
71-02-7208-100071-02-7208-1000EMI HEATSHRINK BOOT BRKOUT 2:1 TBoot, Transition - Breakout, 2:1 (T)--BlackRoHS
71-02-7220-100071-02-7220-1000EMI HEATSHRINK BOOT BRKOUT 2:1 YBoot, Transition - Breakout, 2:1 (Y)--BlackRoHS
71-02-7243-100071-02-7243-1000EMI HEATSHRINK BOOT BREAKOUT 3:1Boot, Transition - Breakout, 3:1--BlackRoHS
71-02-7244-100071-02-7244-1000EMI HEATSHRINK BOOT BREAKOUT 3:1Boot, Transition - Breakout, 3:1--BlackRoHS

View in Parametric Search