USD
Print Print this page
 
Chip Quik Inc.
CHIPQUIK® Smooth Flow™ Tack Flux No-Clean
Chip Quik Inc.
CHIPQUIK® Tacky Flux
 
Chip Quik Inc.
CQ2LF and CQ4LF

CHIPQUIK® Tacky Flux

Tacky Flux Paste in Syringes, Tubes or Jars

Chip Quik Inc.

With CHIPQUIK® and a soldering iron you can remove any SMD component safely and easily. This allows you to eliminate expensive rework equipment.

Features
  • Non-corrosive, non conductive, no clean (SMD291's)
  • Organic water soluble (SMD4300)
  • Excellent wetting
  • Tacky flux will not run all over PCB when applied
  • Has a pleasant odor
  • Easily cleaned with isopropyl alcohol
  • Used with Lead and Lead-Free applications
  • One year shelf life refrigerated - 6 months at room temperature
Applications
  • Rework, solder, desolder and reflow
Specifications
  • Digi-Key Storage:Refrigerated
  • Shelf Life:24 Months
  • Shelf Life Start:Date of Manufacture
  • Storage/Refrigeration Temperature:37°F ~ 77°F (3°C ~ 25°C)
Parts

View in Parametric Search

SMD291ST2CC6SMD291ST2CC6TACK FLUX 6 PACK, 2CC TUBES Flux - No CleanTube, 0.07 oz (2g), 2cc24 MonthsDate of ManufactureRoHS
SMDLT10SMDLT10TACK FLUX NO-CLEAN LOW-TEMP IN AFlux - No CleanSyringe, 0.35 oz (10g), 10cc24 MonthsDate of ManufactureRoHS
SMD291NLSMD291NLFLUX NO-CLEAN LEAD-FREE 5CC SYR Flux - No Clean, Lead FreeSyringe, 0.18 oz (5g), 5cc24 MonthsDate of ManufactureRoHS
SMD4300TF30SMD4300TF30TACK FLUX IN 30CC SYRINGE NO-CLEFlux - No Clean, Lead Free, Tacky SolderSyringe, 1.06 oz (30g), 30cc24 MonthsDate of ManufactureRoHS
SMD291NL75GSMD291NL75GFLUX - NO CLEAN LF CAN 2.64 OZ Flux - No Clean, Lead Free, Tacky SolderJar, 2.65 oz (75g)24 MonthsDate of ManufactureRoHS
SMD291NL150GSMD291NL150GFLUX - NO CLEAN LF CAN 5.29 OZ Flux - No Clean, Lead Free, Tacky SolderJar, 5.29 oz (150g)24 MonthsDate of ManufactureRoHS
SMDLT150GSMDLT150GFLUX - NO CLEAN LF CAN 5.29 OZ Flux - No Clean, Lead Free, Tacky SolderJar, 5.29 oz (150g)24 MonthsDate of ManufactureRoHS
SMDST2CC4SMDST2CC4TACK FLUX IN 2CC SQUEEZE TUBES SFlux - No Clean, Lead Free, Tacky SolderTube, 0.07 oz (2g), 2cc (4-pack)24 MonthsDate of ManufactureRoHS
SMDLT75GSMDLT75GFLUX - NO CLEAN LF CAN 2.64 OZ Flux - No Clean, Lead Free, Tacky SolderJar, 2.65 oz (75g)24 MonthsDate of ManufactureRoHS
SMD291SMD291FLUX NO-CLEAN 10CC SYR SMD Flux - No Clean, Tacky SolderSyringe, 0.35 oz (10g), 10cc24 MonthsDate of ManufactureRoHS
SMD29130CCSMD29130CCTACK FLUX 30CC W/HANDLE & TIP Flux - No Clean, Tacky SolderSyringe, 1.06 oz (30g), 30cc24 MonthsDate of ManufactureRoHS
SMD29175GSMD29175GTACK FLUX 75 GRAM Flux - No Clean, Tacky SolderJar, 2.65 oz (75g)24 MonthsDate of ManufactureRoHS
SMD291ST8CCSMD291ST8CCTACK FLUX IN 8CC SQUEEZE TUBE Flux - No Clean, Tacky SolderTube, 0.28 oz (8g), 8cc24 MonthsDate of ManufactureRoHS
SMD291150GSMD291150GTACK FLUX 150 GRAM Flux - No Clean, Tacky SolderJar, 5.29 oz (150g)24 MonthsDate of ManufactureRoHS
SMD430075GSMD430075GFLUX - WATER SOLUBLE CAN 2.64 OZFlux - No Clean, Water-SolubleJar, 2.65 oz (75g)24 MonthsDate of ManufactureRoHS
SMD4300150GSMD4300150GFLUX - WATER SOLUBLE CAN 5.92OZ Flux - No Clean, Water-SolubleJar, 5.29 oz (150g)24 MonthsDate of ManufactureRoHS
SMD4300TF10SMD4300TF10TACK FLUX 10CC WATER WASHABLE Flux - No Clean, Water-Soluble, LiquidSyringe, 0.35 oz (10g), 10cc24 MonthsDate of ManufactureRoHS

View in Parametric Search

Associated Product
Chip Quik Inc. HVPB6
Category: Test, Tools, Other Products-Soldering, Desoldering, Rework Products-Accessories