USD
Print Print this page
 
SemiQ
Chassis Mount Bridge Rectifiers
Sensata-Crydom
Chassis Mount Bridge Rectifiers
 
Vishay Semiconductor Diodes Division
Chassis Mount Bridge Rectifiers
Features
  • Single and Three Phase Circuits
  • 5 Different Circuits to Choose from
Specifications
  • Current - Average Rectified (Io):10A ~ 100A
  • Current Coupled to Voltage - Forward (Vf) (Max) @ If:50A ~ 100A
  • Technology:Standard
  • Voltage - Forward (Vf) (Max) @ If:1.2V ~ 1.35V
  • Voltage - Peak Reverse (Max):400V ~ 1.6kV
Parts

View in Parametric Search

M5060SB600M5060SB600BRIDGE RECT 1P 600V 60A MODULE Single PhaseStandard600V60AModuleRoHS
M5060SB400M5060SB400BRIDGE RECT 1P 400V 60A MODULE Single PhaseStandard400V60AModuleRoHS
M5060SB1200M5060SB1200BRIDGE RECT 1P 1.2KV 60A MODULE Single PhaseStandard1.2kV60AModuleRoHS
M50100SB600M50100SB600BRIDGE RECT 1P 600V 100A MODULE Single PhaseStandard600V100AModuleRoHS
M50100SB400M50100SB400BRIDGE RECT 1P 400V 100A MODULE Single PhaseStandard400V100AModuleRoHS
M50100SB1200M50100SB1200BRIDGE RECT 1P 1.2KV 100A MODULESingle PhaseStandard1.2kV100AModuleRoHS
M50100TB1200M50100TB1200BRIDGE RECT 3P 1.2KV 100A MODULEThree PhaseStandard1.2kV100AModuleRoHS
M50100TB1600M50100TB1600BRIDGE RECT 3P 1.6KV 100A MODULEThree PhaseStandard1.6kV100AModuleRoHS
B483C-2TB483C-2TBRIDGE RECT 1PHASE 600V 35A Single PhaseStandard600V35AB48 ModuleRoHS
M5060TB600M5060TB600BRIDGE RECT 3P 600V 60A MODULE Three PhaseStandard600V60AModuleRoHS
M50100SB1000M50100SB1000BRIDGE RECT 1P 1KV 100A MODULE Single PhaseStandard1kV100AModuleRoHS
B483F-2TB483F-2TBRIDGE RECT 1PHASE 1.2KV 35A Single PhaseStandard1.2kV35AB48 ModuleRoHS
B485C-2B485C-2BRIDGE RECT 1PHASE 600V 50A Single PhaseStandard600V50AB48 ModuleRoHS
T483CT483CBRIDGE RECT 1P 600V 10A MODULE Single PhaseStandard600V10AModuleRoHS
M5060SB1000M5060SB1000BRIDGE RECT 1P 1KV 60A MODULE Single PhaseStandard1kV60AModuleRoHS
T485CT485CBRIDGE RECT 3PHASE Three PhaseStandard--ModuleRoHS
M5060TB1000M5060TB1000BRIDGE RECT 3P 1KV 60A MODULE Three PhaseStandard1kV60AModuleRoHS
M50100TB600M50100TB600BRIDGE RECT 3P 600V 100A MODULE Three PhaseStandard600V100AModuleRoHS
M50100TB1000M50100TB1000BRIDGE RECT 3P 1KV 100A MODULE Three PhaseStandard1kV100AModuleRoHS
M50100SB1600M50100SB1600BRIDGE RECT 1P 1.6KV 100A MODULESingle PhaseStandard1.6kV100AModuleRoHS
M50100TB800M50100TB800BRIDGE RECT 3P 800V 100A MODULE Three PhaseStandard800V100AModuleRoHS
M2535SB1200M2535SB1200BRIDGE RECT 1P 1.2KV 35A MODULE Single PhaseStandard1.2kV35AModuleRoHS
M5060SB1600M5060SB1600BRIDGE RECT 1P 1.6KV 60A MODULE Single PhaseStandard1.6kV60AModuleRoHS
B483C-2B483C-2BRIDGE RECT 1PHASE 600V 35A Single PhaseStandard600V35AB48 ModuleRoHS
B485F-2B485F-2BRIDGE RECT 1PHASE 1.2KV 50A Single PhaseStandard1.2kV50AB48 ModuleRoHS
M5060TB1200M5060TB1200BRIDGE RECT 3P 1.2KV 60A MODULE Three PhaseStandard1.2kV60AModuleRoHS
M5060TB1400M5060TB1400BRIDGE RECT 3P 1.4KV 60A MODULE Three PhaseStandard1.4kV60AModuleRoHS

View in Parametric Search