USD
Print Print this page
 
Sensata-Crydom
Chassis Mount Bridge Rectifiers
Vishay Semiconductor Diodes Division
Chassis Mount Bridge Rectifiers
 
Phoenix Contact
DIN Rail Bridge Rectifiers

Chassis Mount Bridge Rectifiers

Chassis Mount Bridge Rectifiers

Vishay Semiconductor Diodes Division

Vishay offers a full range of rectifier products, including bridge rectifiers that have been specifically conceived to maximize space saving and optimize the electrical layout of the application specific power supplies.

Specifications
  • Current - Average Rectified (Io):60A ~ 160A
  • Current - Reverse Leakage @ Vr:100µA
  • Current Coupled to Voltage - Forward (Vf) (Max) @ If:60A
  • Mounting Type:Chassis Mount
  • Technology:Standard
  • Voltage - Forward (Vf) (Max) @ If:2.35V
  • Voltage - Peak Reverse (Max):650V ~ 1.6kV
  • Voltage Coupled to Current - Reverse Leakage @ Vr:650V
Parts

View in Parametric Search

VS-UFH60BA65VS-UFH60BA65BRIDGE RECT 1P 650V 60A SOT227 Single PhaseStandard650V60ASOT-227-4, miniBLOCRoHS
VS-70MT160PBPBFVS-70MT160PBPBFBRIDGE RECT 3PHASE 1.6KV 75A MTKThree PhaseStandard1.6kV75AMTKRoHS
VS-160MT160KPBFVS-160MT160KPBFBRIDGE RECT 3P 1.6KV 160A MT-K Three PhaseStandard1.6kV160AMT-K ModuleRoHS
VS-160MT120KPBFVS-160MT120KPBFBRIDGE RECT 3P 1.2KV 160A MT-K Three PhaseStandard1.2kV160AMT-K ModuleRoHS
VS-90MT160KPBFVS-90MT160KPBFBRIDGE RECT 3P 1.6KV 90A MT-K Three PhaseStandard1.6kV90AMT-K ModuleRoHS
VS-110MT160KPBFVS-110MT160KPBFBRIDGE RECT 3P 1.6KV 110A MT-K Three PhaseStandard1.6kV110AMT-K ModuleRoHS
VS-90MT120KPBFVS-90MT120KPBFBRIDGE RECT 3P 1.2KV 90A MT-K Three PhaseStandard1.2kV90AMT-K ModuleRoHS
VS-110MT120KPBFVS-110MT120KPBFBRIDGE RECT 3P 1.2KV 110A MT-K Three PhaseStandard1.2kV110AMT-K ModuleRoHS
VS-130MT160KPBFVS-130MT160KPBFBRIDGE RECT 3P 1.6KV 130A MT-K Three PhaseStandard1.6kV130AMT-K ModuleRoHS
VS-60MT120KPBFVS-60MT120KPBFBRIDGE RECT 3P 1.6KV 60A MT-K Three PhaseStandard1.6kV60AMT-K ModuleRoHS
VS-70MT120KPBFVS-70MT120KPBFBRIDGE RECT 3P 1.2KV 70A MT-K Three PhaseStandard1.2kV70AMT-K ModuleRoHS
VS-160MT80KPBFVS-160MT80KPBFBRIDGE RECT 3P 800V 160A MT-K Three PhaseStandard800V160AMT-K ModuleRoHS
VS-130MT120KPBFVS-130MT120KPBFBRIDGE RECT 3P 1.2KV 130A MT-K Three PhaseStandard1.2kV130AMT-K ModuleRoHS

View in Parametric Search