USD
Print Print this page
 
Vishay Semiconductor Diodes Division
Small Signal Zener Diodes, Dual
Comchip Technology
Chassis Mount Bridge Rectifiers
 
GeneSiC Semiconductor
Chassis Mount Bridge Rectifiers

Chassis Mount Bridge Rectifiers

Silicon Bridge Rectifiers

Comchip Technology

Datasheets:
Specifications
  • Current - Average Rectified (Io):10A ~ 50A
  • Current - Reverse Leakage @ Vr:5µA ~ 10µA
  • Current Coupled to Voltage - Forward (Vf) (Max) @ If:5A ~ 25A
  • Diode Type:Single Phase
  • Mounting Type:QC Terminal
  • Operating Temperature:-55°C ~ 150°C (TJ)
  • Package / Case:4-Square, KBPC
  • Supplier Device Package:KBPC
  • Technology:Standard
  • Voltage - Forward (Vf) (Max) @ If:1.1V
  • Voltage - Peak Reverse (Max):200V ~ 1kV
  • Voltage Coupled to Current - Reverse Leakage @ Vr:200V ~ 1000V
Parts

View in Parametric Search

KBPC5010-GKBPC5010-GBRIDGE RECT 1PHASE 1KV 50A KBPC Single PhaseStandard1kV50A4-Square, KBPCRoHS
KBPC1004-GKBPC1004-GBRIDGE RECT 1PHASE 400V 10A KBPCSingle PhaseStandard400V10A4-Square, KBPCRoHS
KBPC1010-GKBPC1010-GBRIDGE RECT 1PHASE 1KV 10A KBPC Single PhaseStandard1kV10A4-Square, KBPCRoHS
KBPC2504-GKBPC2504-GBRIDGE RECT 1PHASE 400V 25A KBPCSingle PhaseStandard400V25A4-Square, KBPCRoHS
KBPC2502-GKBPC2502-GBRIDGE RECT 1PHASE 200V 25A KBPCSingle PhaseStandard200V25A4-Square, KBPCRoHS
KBPC2510-GKBPC2510-GBRIDGE RECT 1PHASE 1KV 25A KBPC Single PhaseStandard1kV25A4-Square, KBPCRoHS
KBPC3502-GKBPC3502-GBRIDGE RECT 1PHASE 200V 35A KBPCSingle PhaseStandard200V35A4-Square, KBPCRoHS
KBPC3506-GKBPC3506-GBRIDGE RECT 1PHASE 600V 35A KBPCSingle PhaseStandard600V35A4-Square, KBPCRoHS
KBPC3510-GKBPC3510-GBRIDGE RECT 1PHASE 1KV 35A KBPC Single PhaseStandard1kV35A4-Square, KBPCRoHS
KBPC5006-GKBPC5006-GBRIDGE RECT 1PHASE 600V 50A KBPCSingle PhaseStandard600V50A4-Square, KBPCRoHS
KBPC1006-GKBPC1006-GBRIDGE RECT 1PHASE 600V 10A KBPCSingle PhaseStandard600V10A4-Square, KBPCRoHS
KBPC2506-GKBPC2506-GBRIDGE RECT 1PHASE 600V 25A KBPCSingle PhaseStandard600V25A4-Square, KBPCRoHS
KBPC2508-GKBPC2508-GBRIDGE RECT 1PHASE 800V 25A KBPCSingle PhaseStandard800V25A4-Square, KBPCRoHS
KBPC1002-GKBPC1002-GBRIDGE RECT 1PHASE 200V 10A KBPCSingle PhaseStandard200V10A4-Square, KBPCRoHS

View in Parametric Search