USD
Print Print this page
 
TE Connectivity Raychem Cable Protection
CGPE-105 Series
TE Connectivity Raychem Cable Protection
CGPT Series
 
TE Connectivity Raychem Cable Protection
DCPT Series
  • Images

CGPT Series

Heat Shrink Tubing

TE Connectivity Raychem Cable Protection

General purpose, flame retardant polyolefin tubing.

Specifications
  • Material:Polyolefin (PO)
  • Operating Temperature:-40°C ~ 135°C
  • Shrink Temperature:80°C
  • Type:Tubing, Flexible
Parts

View in Parametric Search

CGPT-19/9.5-0-SPCGPT-19/9.5-0-SPCGPT-19/9.5-0-SP METER Tubing, Flexible2 to 1Enter Number of Meters in Order Quantity0.748" (19.00mm)RoHS
CGPT-4.8/2.4-0-SPCGPT-4.8/2.4-0-SPCGPT-4.8/2.4-0-SP METER Tubing, Flexible2 to 1Enter Number of Meters in Order Quantity0.187" (4.75mm)RoHS
CGPT-6.4/3.2-0-SPCGPT-6.4/3.2-0-SPCGPT-6.4/3.2-0-SP METER Tubing, Flexible2 to 1Enter Number of Meters in Order Quantity0.250" (6.35mm)
CGPT-9/3-0-SPCGPT-9/3-0-SPCGPT-9/3-0-SP METER Tubing, Flexible3 to 1Enter Number of Meters in Order Quantity0.354" (8.99mm)
CGPT-9.5/4.8-X-SPCGPT-9.5/4.8-X-SPHEATSHRINK 3/8" X 492.1' CLEAR Tubing, Flexible2 to 1492.1' (150.0m)0.375" (9.53mm)RoHS

View in Parametric Search