USD
Print Print this page
 
TE Connectivity Raychem Cable Protection
BSTS-FR Series
TE Connectivity Raychem Cable Protection
CGPE-105 Series
 
TE Connectivity Raychem Cable Protection
CGPT Series

CGPE-105 Series

Heat Shrink Tubing

TE Connectivity Raychem Cable Protection

Datasheets:
Specifications
  • Color:Black
  • Inner Diameter - Recovered:0.250" (6.35mm)
  • Inner Diameter - Supplied:0.500" (12.70mm)
  • Material:Polyolefin (PO)
  • Operating Temperature:-70°C ~ 105°C
  • Recovered Wall Thickness:0.025" (0.64mm)
  • Shrink Temperature:85°C
  • Shrinkage Ratio:2 to 1
  • Type:Tubing, Flexible
Parts