USD
Print Print this page
 
Cornell Dubilier Electronics
500C Series
Cornell Dubilier Electronics
CG Series
 
Cornell Dubilier Electronics
CGH Series
  • Images

CG Series

Long Life, Screw Terminal, Aluminum Electrolytic Capacitors

Cornell Dubilier Electronics

The CG Series screw terminal, aluminum electrolytic capacitors have excellent reliability and are good for 2000 hours at 85°C at full rated voltage.

Datasheets:
Specifications
  • Applications:General Purpose
  • Capacitance:2000µF ~ 9200µF
  • Frequency Coupled to Ripple Current @ High Frequency:10kHz
  • Frequency Coupled to Ripple Current @ Low Frequency:120Hz
  • Lifetime @ Temp.:2000 Hrs @ 85°C
  • Mounting Type:Chassis Mount
  • Operating Temperature:-40°C ~ 85°C
  • Package / Case:Radial, Can - Screw Terminals
  • Polarization:Polar
  • Ripple Current @ High Frequency:6.67A ~ 8.625A
  • Ripple Current @ Low Frequency:5.8A ~ 7.5A
  • Tolerance:-10%, +75%
  • Voltage - Rated:25V ~ 75V
Parts

View in Parametric Search

CG202U075U3CCG202U075U3CCAP ALUM 2000UF 75V SCREW 2000µF-10%, +75%75V39mOhm @ 120HzRadial, Can - Screw TerminalsRoHS
CG922U025R4CCG922U025R4CCAP ALUM 9200UF 25V SCREW 9200µF-10%, +75%25V22mOhm @ 120HzRadial, Can - Screw TerminalsRoHS

View in Parametric Search