Print Print this page
 
IQD Frequency Products
85SMX Series
IQD Frequency Products
CFPX-217 Series
 
IQD Frequency Products
CFPX-56 Series
  • Images

CFPX-217 Series

32.768kHz, 2-SMD, No Lead

IQD Frequency Products

The CFPX-217 Series are a 3.2x1.5mm surface mount crystal in a ceramic package with a seam sealed metal lid and hermetically sealed.

Specifications
  • ESR (Equivalent Series Resistance):50 kOhms ~ 70 kOhms
  • Frequency:32.768kHz
  • Height - Seated (Max):0.035" (0.90mm)
  • Load Capacitance:6pF ~ 12.5pF
  • Mounting Type:Surface Mount
  • Operating Mode:Fundamental
  • Operating Temperature:-40°C ~ 85°C
  • Package / Case:2-SMD, No Lead
  • Size / Dimension:0.126" L x 0.059" W (3.20mm x 1.50mm)
  • Type:kHz Crystal (Tuning Fork)
Parts

View in Parametric Search

LFXTAL009678REELLFXTAL009678REELCRYSTAL 32.7680KHZ 12.5PF SMD kHz Crystal (Tuning Fork)32.768kHz-±20ppm2-SMD, No LeadRoHS
LFXTAL054236REELLFXTAL054236REELCRYSTAL 32.7680KHZ 6PF SMD kHz Crystal (Tuning Fork)32.768kHz-±20ppm2-SMD, No LeadRoHS
LFXTAL066834REELLFXTAL066834REELCRYSTAL 32.7680KHZ 12.5PF SMD kHz Crystal (Tuning Fork)32.768kHz-±10ppm2-SMD, No LeadRoHS
LFXTAL009706REELLFXTAL009706REELCRYSTAL 32.7680KHZ 9PF SMD kHz Crystal (Tuning Fork)32.768kHz-±20ppm2-SMD, No LeadRoHS
LFXTAL009709REELLFXTAL009709REELCRYSTAL 32.7680KHZ 7PF SMD kHz Crystal (Tuning Fork)32.768kHz-±20ppm2-SMD, No LeadRoHS

View in Parametric Search