USD
Print Print this page
 
Carlo Gavazzi Inc.
SPM1 Series
Cincon Electronics Co. LTD
CFMxxx Series
 
Cosel USA, Inc.
LDA Series
  • Images

CFMxxx Series

Open Frame Power Supplies

Cincon Electronics Co. LTD

Features
  • Universal Input
  • Short Circuit Protection
  • Open Frame
  • Over Voltage Protection
  • Efficiency up to 92%
Applications :
  • Lighting
  • Automation and process control
  • Instrumentation
  • Test & measurement equipment
Specifications
  • Applications:Household Appliances, ITE (Commercial)
  • Current - Output (Max):250mA ~ 2A
  • Efficiency:78% ~ 83%
  • Features:Universal Input
  • Mounting Type:Chassis Mount
  • Number of Outputs:1
  • Power (Watts):6W ~ 10W
  • Type:Open Frame
  • Voltage - Isolation:3kV
  • Voltage - Output 1:5V ~ 24V
Parts

View in Parametric Search

CFM06S240-TCFM06S240-TSWITCHING POWER SUPPLIES AC-DC MOpen Frame190 ~ 264 VAC, 120 ~ 370 VDC24VRoHS
CFM06S050-TCFM06S050-TSWITCHING POWER SUPPLIES AC-DC MOpen Frame190 ~ 264 VAC, 120 ~ 370 VDC5VRoHS
CFM06S120-TCFM06S120-TSWITCHING POWER SUPPLIES AC-DC MOpen Frame190 ~ 264 VAC, 120 ~ 370 VDC12VRoHS
CFM12S050-TCFM12S050-TSWITCHING POWER SUPPLIES AC-DC MOpen Frame190 ~ 264 VAC5VRoHS

View in Parametric Search