USD
Print Print this page
 
TDK Corporation
C, CGA Series
TDK Corporation
CEU Series
 
TDK Corporation
CGA - Automotive Series
  • Images

CEU Series

Multilayer Ceramic Automotive Grade, Surface Mount Capacitor Kit

TDK Corporation

The CEU Series kit features serial design capacitors with improved bending resistance and temperature cycle performance.

Features
  • Allow space reduction on PCB
  • AEC Q-200 Automotive qualified
Applications:
  • Power supply without protective circuit
  • Automotive battery line
Specifications
  • Applications:Automotive, Boardflex Sensitive
  • Capacitance Range:1000pF ~ 0.1µF
  • Features:Soft Termination
  • Kit Type:Ceramic
  • Mounting Type:Surface Mount, MLCC
  • Packages Included:0603, 0805 (1608, 2012 Metric)
  • Quantity:180 Pieces (18 Values - 10 Each)
  • Tolerance:±10%
  • Voltage - Rated:50V, 100V
Parts
Associated Product
Flambeau Inc. 6616KM
Category: Test, Tools, Other Products-Boxes, Enclosures, Racks-Boxes-Plastic
TDK Corporation CEU Series
Category: Passives-Capacitors-Ceramic Capacitors-Surface Mount