Print Print this page
 
Murata Electronics
CERALOCK® CSTNR Series
Murata Electronics
CERALOCK®, CSTCR Series
 
Murata Electronics
CERALOCK®, CSTCW Series
  • Images
  • Drawings

CERALOCK®, CSTCR Series

Ceramic, Surface Mount, 3-SMD, Non-Standard

Murata Electronics

The CERALOCK®, CSTCR Series with built-in load capacitors provides high accuracy in an extremely small package. It features high reliability and have a wide temperature range.

Features
  • Oscillation circuits do not require external load capacitors
  • Wide frequency range
  • The resonators are extremely small and have a low profile
  • No adjustment is necessary for oscillation circuits
Applications:
  • Cluster panel and control panel
  • Safety control: anti-lock brake system, electronic stability control, airbag
  • Engine ECU, electronic power steering, immobilizer
  • Car air conditioner, power window, remote keyless entry system
  • Electronic toll collection system, car navigation
Specifications
  • Capacitance:15pF ~ 39pF
  • Features:Built in Capacitor
  • Frequency:4MHz ~ 7.37MHz
  • Frequency Tolerance:±0.5%
  • Impedance:50 Ohms ~ 60 Ohms
  • Mounting Type:Surface Mount
  • Package / Case:3-SMD, Non-Standard
  • Size / Dimension:0.177" L x 0.079" W (4.50mm x 2.00mm)
  • Type:Ceramic
Parts

View in Parametric Search

CSTCR4M00G53Z-R0CSTCR4M00G53Z-R0CERAMIC RES 4.0000MHZ 15PF SMD Ceramic4MHz±0.2%±0.5%3-SMD, Non-StandardRoHS
CSTCR4M00G53-R0CSTCR4M00G53-R0CERAMIC RES 4.0000MHZ 15PF SMD Ceramic4MHz±0.2%±0.5%3-SMD, Non-StandardRoHS
CSTCR4M00G55-R0CSTCR4M00G55-R0CERAMIC RES 4.0000MHZ 39PF SMD Ceramic4MHz-±0.5%3-SMD, Non-StandardRoHS
CSTCR6M00G55-R0CSTCR6M00G55-R0CERAMIC RES 6.0000MHZ 39PF SMD Ceramic6MHz±0.2%±0.5%3-SMD, Non-StandardRoHS
CSTCR5M00G55-R0CSTCR5M00G55-R0CERAMIC RES 5.0000MHZ 39PF SMD Ceramic5MHz±0.2%±0.5%3-SMD, Non-StandardRoHS
CSTCR6M00G53Z-R0CSTCR6M00G53Z-R0CERAMIC RES 6.0000MHZ 15PF SMD Ceramic6MHz±0.2%±0.5%3-SMD, Non-StandardRoHS
CSTCR7M37G53-R0CSTCR7M37G53-R0CERAMIC RES 7.3700MHZ 15PF SMD Ceramic7.37MHz±0.2%±0.5%3-SMD, Non-StandardRoHS
CSTCR5M00G53-R0CSTCR5M00G53-R0CERAMIC RES 5.0000MHZ 15PF SMD Ceramic5MHz±0.2%±0.5%3-SMD, Non-StandardRoHS
CSTCR4M91G55-R0CSTCR4M91G55-R0CERAMIC RES 4.9100MHZ 39PF SMD Ceramic4.91MHz±0.1%±0.5%3-SMD, Non-StandardRoHS
CSTCR4M91G53-R0CSTCR4M91G53-R0CERAMIC RES 4.9100MHZ 15PF SMD Ceramic4.91MHz±0.2%±0.5%3-SMD, Non-StandardRoHS
CSTCR6M00G53-R0CSTCR6M00G53-R0CERAMIC RES 6.0000MHZ 15PF SMD Ceramic6MHz±0.2%±0.5%3-SMD, Non-StandardRoHS
CSTCR4M91G53Z-R0CSTCR4M91G53Z-R0CERAMIC RES 4.9100MHZ 15PF SMD Ceramic4.91MHz-±0.5%3-SMD, Non-StandardRoHS
CSTCR4M00G55B-R0CSTCR4M00G55B-R0CERAMIC RES 4.0000MHZ 39PF SMD Ceramic4MHz±0.15%±0.5%3-SMD, Non-StandardRoHS
CSTCR7M37G55-R0CSTCR7M37G55-R0CERAMIC RES 7.3700MHZ 39PF SMD Ceramic7.37MHz±0.2%±0.5%3-SMD, Non-StandardRoHS
CSTCR4M19G53-R0CSTCR4M19G53-R0CERAMIC RES 4.1900MHZ 15PF SMD Ceramic4.19MHz±0.2%±0.5%3-SMD, Non-StandardRoHS
CSTCR5M00G53Z-R0CSTCR5M00G53Z-R0CERAMIC RES 5.0000MHZ 15PF SMD Ceramic5MHz±0.2%±0.5%3-SMD, Non-StandardRoHS
CSTCR4M19G53Z-R0CSTCR4M19G53Z-R0CERAMIC RES 4.1900MHZ 15PF SMD Ceramic4.19MHz-±0.5%3-SMD, Non-StandardRoHS
CSTCR6M00G55B-R0CSTCR6M00G55B-R0CERAMIC RES 6.0000MHZ 39PF SMD Ceramic6MHz±0.15%±0.5%3-SMD, Non-StandardRoHS
CSTCR4M00G55Z-R0CSTCR4M00G55Z-R0CERAMIC RES 4.0000MHZ 39PF SMD Ceramic4MHz±0.2%±0.5%3-SMD, Non-StandardRoHS

View in Parametric Search