USD
Print Print this page
 
EPCOS - TDK Electronics
CeraLink™ LP Series
EPCOS - TDK Electronics
CeraLink™ Series
 
Johanson Dielectrics Inc.
GBBL

CeraLink™ Series

High Ripple Current, Low ESL, SMPS Filtering, 2220 (5750 Metric)

EPCOS - TDK Electronics

The CeraLink™ Series features low power loss and low dielectric absorption.

Features
  • High temperature robustness
  • Low ESL
  • Low ESR
  • High capacitance density
Applications:
  • Power converters and inverters
  • DC link/snubber capacitor for power converters and inverters
Specifications
  • Applications:SMPS Filtering
  • Capacitance:.22µF
  • Features:Low ESL
  • Mounting Type:Surface Mount, MLCC
  • Operating Temperature:-40°C ~ 150°C
  • Package / Case:2220 (5750 Metric)
  • Size / Dimension:0.224" L x 0.197" W (5.70mm x 5.00mm)
  • Thickness (Max):0.059" (1.50mm)
  • Tolerance:±20%
  • Voltage - Rated:500V
Parts