Print Print this page
 
Vishay Cera-Mite
Cera-Mite 564R Series
Vishay Cera-Mite
Cera-Mite 565R Series
 
Vishay Cera-Mite
Cera-Mite 615R Series
  • Images

Cera-Mite 565R Series

High Capacitance, General Purpose, Radial, Disc Ceramic Capacitors

Vishay Cera-Mite

The Cera-Mite 565R Series are lower voltage ceramic singlelayer DC disc capacitors with low losses and high capacitance in small sizes.

Features
  • High stability
  • Radial leads
Applications:
  • Lighting ballasts
  • SMPS
  • DC and pulse high voltage
Specifications
  • Applications:General Purpose
  • Capacitance:.04µF ~ .1µF
  • Mounting Type:Through Hole
  • Operating Temperature:-25°C ~ 105°C
  • Package / Case:Radial, Disc
  • Tolerance:±20%
Parts

View in Parametric Search

565RZ5UBA102EU403M565RZ5UBA102EU403MCAP CER 0.04UF 1KV Z5U RADIAL .04µF±20%1000V (1kV)Z5URadial, DiscRoHS
565R20GAP10565R20GAP10CAP CER 0.1UF 2KV Y5V RADIAL .1µF±20%2000V (2kV)Y5V (F)Radial, DiscRoHS

View in Parametric Search