USD
Print Print this page
 
Vishay Cera-Mite
Cera-Mite 440L Series
Vishay Cera-Mite
Cera-Mite 561R Series
 
Vishay Cera-Mite
Cera-Mite 562R Series
  • Images

Cera-Mite 561R Series

Low Dissipation Factor, General Purpose, Radial, Disc Ceramic Capacitors

Vishay Cera-Mite

The Cera-Mite 561R Series are lower voltage ceramic DC disc capacitors.

Features
  • Ultra stable over temperature and voltage
  • Radial leads
  • Ceramic single layer capacitor
Applications:
  • Temperature compensating
  • Resonant circuit
Specifications
  • Applications:General Purpose
  • Capacitance:2.7pF ~ 120pF
  • Features:Low Dissipation Factor
  • Lead Style:Straight
  • Mounting Type:Through Hole
  • Operating Temperature:-55°C ~ 105°C
  • Package / Case:Radial, Disc
  • Voltage - Rated:1000V (1kV)
Parts

View in Parametric Search

561R10TCCQ33561R10TCCQ33CAP CER 33PF 1KV NP0 RADIAL 33pF±5%1000V (1kV)C0G, NP0Radial, DiscRoHS
561R10TCCV50561R10TCCV50CAP CER 5PF 1KV NP0 RADIAL 5pF±0.5pF1000V (1kV)C0G, NP0Radial, DiscRoHS
561R10TCCQ47561R10TCCQ47CAP CER 47PF 1KV NP0 RADIAL 47pF±5%1000V (1kV)C0G, NP0Radial, DiscRoHS
561R10TCCQ18561R10TCCQ18CAP CER 18PF 1KV NP0 RADIAL 18pF±5%1000V (1kV)C0G, NP0Radial, DiscRoHS
561R10TCCQ20561R10TCCQ20CAP CER 20PF 1KV NP0 RADIAL 20pF±5%1000V (1kV)C0G, NP0Radial, DiscRoHS
561R10TCCQ12561R10TCCQ12CAP CER 12PF 1KV NP0 RADIAL 12pF±5%1000V (1kV)C0G, NP0Radial, DiscRoHS
561R10TCCV27561R10TCCV27CAP CER 2.7PF 1KV C0K RADIAL 2.7pF±0.5pF1000V (1kV)C0KRadial, DiscRoHS
561R10TCCV30561R10TCCV30CAP CER 3PF 1KV NP0 RADIAL 3pF±0.5pF1000V (1kV)C0G, NP0Radial, DiscRoHS
561R10TCCT12561R10TCCT12CAP CER 120PF 1KV NP0 RADIAL 120pF±5%1000V (1kV)C0G, NP0Radial, DiscRoHS
561R10TCCQ22561R10TCCQ22CAP CER 22PF 1KV NP0 RADIAL 22pF±5%1000V (1kV)C0G, NP0Radial, DiscRoHS

View in Parametric Search