Print Print this page
 
Vishay Cera-Mite
Cera-Mite 30LV Series
Vishay Cera-Mite
Cera-Mite 30LVS Series
 
Vishay Cera-Mite
Cera-Mite 440L Series

Cera-Mite 30LVS Series

High Reliability, Safety, Radial, Disc Ceramic Capacitors

Vishay Cera-Mite

The Cera-Mite 30LVS Series are AC line rated ceramic disc capacitors with high reliability.

Features
Applications:
  • Across-the-line
  • Line by-pass
  • Antenna coupling
Specifications
  • Applications:Safety
  • Capacitance:1000pF ~ 10000pF
  • Lead Style:Straight
  • Mounting Type:Through Hole
  • Operating Temperature:-30°C ~ 125°C
  • Package / Case:Radial, Disc
  • Ratings:X1, Y2
  • Temperature Coefficient:Y5U (E)
  • Tolerance:±20%
  • Voltage - Rated:400VAC
Parts

View in Parametric Search

30LVSD47-R30LVSD47-RCAP CER 4700PF 400VAC Y5U RADIAL4700pF±20%400VACY5U (E)Radial, DiscRoHS
30LVSD27-R30LVSD27-RCAP CER 2700PF 400VAC Y5U RADIAL2700pF±20%400VACY5U (E)Radial, DiscRoHS
30LVSD22-R30LVSD22-RCAP CER 2200PF 400VAC Y5U RADIAL2200pF±20%400VACY5U (E)Radial, DiscRoHS
30LVSD10-R30LVSD10-RCAP CER 1000PF 400VAC Y5U RADIAL1000pF±20%400VACY5U (E)Radial, DiscRoHS
30LVSD40-R30LVSD40-RCAP CER 4000PF 400VAC Y5U RADIAL4000pF±20%400VACY5U (E)Radial, DiscRoHS
30LVS10-R30LVS10-RCAP CER 10000PF 400VAC Y5U RDL 10000pF±20%400VACY5U (E)Radial, DiscRoHS

View in Parametric Search