Print Print this page
 
Vishay Cera-Mite
Cera-Mite 20VL Series
Vishay Cera-Mite
Cera-Mite 30LV Series
 
Vishay Cera-Mite
Cera-Mite 30LVS Series

Cera-Mite 30LV Series

AC Line Rated Disc Capacitors Class X1, 400 VAC/Class Y2, 300 VAC

Vishay Cera-Mite

The capacitors consist of a ceramic disc of which both sides are silver-plated. Connection leads are made of tinned copper having a diameter of 0.032" (0.81 mm) or 0.025" (0.64 mm). The capacitors may be supplied with radial kinked or straight leads having a lead spacing of 0.375" (9.5 mm) or 0.250" (6.4 mm). The standard tolerance is ± 20 %. Coating is made of flame retardant epoxy resin in accordance with “UL 94 V-0.”

Datasheets:
Specifications
  • Applications:Safety
  • Capacitance:100pF ~ 4700pF
  • Lead Style:Straight
  • Mounting Type:Through Hole
  • Operating Temperature:-30°C ~ 125°C
  • Package / Case:Radial, Disc
  • Ratings:X1, Y2
  • Voltage - Rated:400VAC
Parts

View in Parametric Search

30LVT10-R30LVT10-RCAP CER 100PF 400VAC X7R RADIAL 100pF±10%400VACX7RRadial, DiscRoHS
30LVT47-R30LVT47-RCAP CER 470PF 400VAC X7R RADIAL 470pF±10%400VACX7RRadial, DiscRoHS
30LVTD10-R30LVTD10-RCAP CER 1000PF 400VAC X7R RADIAL1000pF±10%400VACX7RRadial, DiscRoHS
30LVD10-R30LVD10-RCAP CER 1000PF 400VAC Y5U RADIAL1000pF±20%400VACY5U (E)Radial, DiscRoHS
30LVD22-R30LVD22-RCAP CER 2200PF 400VAC Y5U RADIAL2200pF±20%400VACY5U (E)Radial, DiscRoHS
30LVD47-R30LVD47-RCAP CER 4700PF 400VAC Y5U RADIAL4700pF±20%400VACY5U (E)Radial, DiscRoHS

View in Parametric Search